PA4332.103NLT | |
---|---|
DigiKey Part Number | 553-3288-2-ND - Tape & Reel (TR) 553-3288-1-ND - Cut Tape (CT) 553-3288-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4332.103NLT |
Description | FIXED IND 10UH 2A 216 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2 A 216mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4332.103NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 216mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.92400 | ¥39.24 |
25 | ¥3.59280 | ¥89.82 |
50 | ¥3.26760 | ¥163.38 |
100 | ¥2.90790 | ¥290.79 |
250 | ¥2.74472 | ¥686.18 |
500 | ¥2.35260 | ¥1,176.30 |
1,000 | ¥2.09112 | ¥2,091.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61755 | ¥4,852.65 |