SRP1270-4R7M | |
---|---|
DigiKey Part Number | SRP1270-4R7MTR-ND - Tape & Reel (TR) SRP1270-4R7MCT-ND - Cut Tape (CT) SRP1270-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1270-4R7M |
Description | FIXED IND 4.7UH 15A 11.2MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 15 A 11.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1270-4R7M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 30A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.539" W (13.70mm x 13.70mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.95000 | ¥8.95 |
10 | ¥7.61900 | ¥76.19 |
25 | ¥7.01760 | ¥175.44 |
50 | ¥6.27060 | ¥313.53 |
100 | ¥5.25760 | ¥525.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.25735 | ¥2,102.94 |