SRP1270-1R0M | |
---|---|
DigiKey Part Number | SRP1270-1R0MTR-ND - Tape & Reel (TR) SRP1270-1R0MCT-ND - Cut Tape (CT) SRP1270-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1270-1R0M |
Description | FIXED IND 1UH 32A 2.1 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 32 A 2.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1270-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.539" W (13.70mm x 13.70mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥10.04900 | ¥100.49 |
25 | ¥9.08680 | ¥227.17 |
50 | ¥8.41840 | ¥420.92 |
100 | ¥7.79690 | ¥779.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥6.68545 | ¥2,674.18 |
800 | ¥6.18794 | ¥4,950.35 |
1,200 | ¥5.91325 | ¥7,095.90 |
2,000 | ¥5.58353 | ¥11,167.06 |
2,800 | ¥5.37575 | ¥15,052.10 |
4,000 | ¥5.25735 | ¥21,029.40 |