SRP1270-2R2M | |
---|---|
DigiKey Part Number | SRP1270-2R2MTR-ND - Tape & Reel (TR) SRP1270-2R2MCT-ND - Cut Tape (CT) SRP1270-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1270-2R2M |
Description | FIXED IND 2.2UH 22A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 22 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1270-2R2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.539" W (13.70mm x 13.70mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥10.82800 | ¥108.28 |
25 | ¥9.98280 | ¥249.57 |
50 | ¥8.92040 | ¥446.02 |
100 | ¥7.43370 | ¥743.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥7.22130 | ¥2,888.52 |
800 | ¥6.58403 | ¥5,267.22 |
1,200 | ¥6.37168 | ¥7,646.02 |
2,800 | ¥6.15930 | ¥17,246.04 |
10,000 | ¥5.64956 | ¥56,495.60 |