22 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47,695 In Stock | 1 : ¥8.95000 Cut Tape (CT) 500 : ¥5.26872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 2.2 µH | ±20% | 22 A | 37A | Shielded | 4.2mOhm Max | 20 @ 100kHz | 23MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.492" W (13.50mm x 12.50mm) | 0.252" (6.40mm) | |||
130 In Stock | 1 : ¥38.34000 Cut Tape (CT) 100 : ¥22.98500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 22 A | 25.5A | Unshielded | 7.5mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.650" L x 0.610" W (16.50mm x 15.50mm) | 0.512" (13.00mm) | |||
1,558 In Stock | 1 : ¥12.73000 Cut Tape (CT) 400 : ¥7.22155 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron | 2.2 µH | ±20% | 22 A | 40A | Shielded | 4.2mOhm Max | - | 25MHz | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.539" L x 0.539" W (13.70mm x 13.70mm) | 0.276" (7.00mm) | |||
709 In Stock | 1 : ¥17.73000 Cut Tape (CT) 500 : ¥9.47264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 3.3 µH | ±20% | 22 A | 40A | Shielded | 4.4mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.496" W (13.45mm x 12.60mm) | 0.256" (6.50mm) | |||
1,728 In Stock | 1 : ¥23.56000 Cut Tape (CT) 250 : ¥13.72516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 22 A | 40A | Shielded | 4.2mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.520" L x 0.508" W (13.20mm x 12.90mm) | 0.256" (6.50mm) | |||
3,976 In Stock | 1 : ¥25.86000 Cut Tape (CT) 600 : ¥13.79850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 22 A | 24A | Unshielded | 1.9mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.197" (5.00mm) | |||
2,551 In Stock | 1 : ¥27.09000 Cut Tape (CT) 500 : ¥13.60922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.4 µH | ±10% | 22 A | 22A | Shielded | 1.5mOhm | - | - | - | -40°C ~ 130°C | 10 kHz | - | Surface Mount | Nonstandard | - | 0.512" L x 0.421" W (13.00mm x 10.70mm) | 0.236" (6.00mm) | |||
1,196 In Stock | 1 : ¥28.57000 Cut Tape (CT) 400 : ¥20.52450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.4 µH | ±20% | 22 A | 26A | Shielded | 2.4mOhm | - | 60MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1350 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.197" (5.00mm) | |||
1,164 In Stock | 1 : ¥35.06000 Cut Tape (CT) 700 : ¥25.12200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 720 nH | ±20% | 22 A | 35A | Shielded | 1.3mOhm | - | 115MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1050 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.197" (5.00mm) | |||
1,615 In Stock | 1 : ¥10.84000 Cut Tape (CT) 800 : ¥5.33463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Carbonyl Powder | 470 nH | ±20% | 22 A | 30A | Shielded | 3.9mOhm Max | 10 @ 100kHz | 95MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
734 In Stock | 1 : ¥11.00000 Cut Tape (CT) 500 : ¥4.10490 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 22 A | 25A | Shielded | 1.32mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
383 In Stock | 1 : ¥12.64000 Cut Tape (CT) 500 : ¥6.76488 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 22 A | 42A | Shielded | 2.28mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD, J-Lead | - | 0.512" L x 0.496" W (13.00mm x 12.60mm) | 0.256" (6.50mm) | |||
1,503 In Stock | 1 : ¥12.73000 Cut Tape (CT) 500 : ¥6.76620 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal | 680 nH | ±20% | 22 A | 37A | Shielded | 2.1mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.439" L x 0.394" W (11.15mm x 10.00mm) | 0.157" (4.00mm) | |||
924 In Stock | 1 : ¥13.14000 Cut Tape (CT) 550 : ¥7.90604 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Air | 111 nH | ±20% | 22 A | - | Unshielded | 2.11mOhm Max | 186 @ 100MHz | 374MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 1010 | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.272" (6.90mm) | |||
597 In Stock | 1 : ¥14.70000 Cut Tape (CT) 1,000 : ¥7.36321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±20% | 22 A | 29A | Shielded | 3.31mOhm Max | - | 70MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.118" (3.00mm) | |||
200 In Stock | 1 : ¥18.06000 Cut Tape (CT) 250 : ¥10.46520 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 2.2 µH | ±20% | 22 A | 26.1A | Shielded | 3.75mOhm Max | - | 22.7MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.530" L x 0.508" W (13.46mm x 12.90mm) | 0.197" (5.00mm) | |||
293 In Stock | 1 : ¥19.13000 Cut Tape (CT) 250 : ¥10.83892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Metal Composite | 2.2 µH | ±20% | 22 A | 40A | Shielded | 4.2mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.525" L x 0.508" W (13.34mm x 12.90mm) | 0.252" (6.40mm) | |||
504 In Stock | 1 : ¥23.40000 Cut Tape (CT) 800 : ¥16.74800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 300 nH | ±20% | 22 A | 35A | Shielded | 1.1mOhm | - | 170MHz | AEC-Q200 | -40°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | 1040 | 0.413" L x 0.402" W (10.50mm x 10.20mm) | 0.165" (4.20mm) | |||
892 In Stock | 1 : ¥29.47000 Cut Tape (CT) 100 : ¥18.85710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 15 µH | ±20% | 22 A | 25.5A | Unshielded | 7.5mOhm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.650" L x 0.610" W (16.50mm x 15.50mm) | 0.512" (13.00mm) | |||
474 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,500 : ¥19.99909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 130 nH | ±20% | 22 A | 48A | Shielded | 0.91mOhm | - | 400MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 7030 | 0.276" L x 0.272" W (7.00mm x 6.90mm) | 0.130" (3.30mm) | |||
267 In Stock | 1 : ¥35.06000 Cut Tape (CT) 400 : ¥25.12200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 680 nH | ±20% | 22 A | 40A | Shielded | 1.58mOhm | - | 90MHz | AEC-Q200 | -40°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | 1335 | 0.512" L x 0.504" W (13.00mm x 12.80mm) | 0.138" (3.50mm) | |||
2,640 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,500 : ¥2.92214 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal | 220 nH | ±20% | 22 A | 36.1A | Shielded | 3mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | SMD | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.094" (2.40mm) | |||
2,264 In Stock | 1 : ¥8.54000 Cut Tape (CT) 500 : ¥4.61786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | - | 750 nH | ±20% | 22 A | 39A | Shielded | 2.7mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 1040 | 0.433" L x 0.394" W (11.00mm x 10.00mm) | 0.157" (4.00mm) | |||
2,160 In Stock | 1 : ¥8.54000 Cut Tape (CT) 300 : ¥4.72147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 330 nH | ±10% | 22 A | 28A | Shielded | 0.29mOhm | - | - | - | -40°C ~ 130°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.283" L x 0.264" W (7.20mm x 6.70mm) | 0.441" (11.20mm) | |||
1,498 In Stock | 1 : ¥9.44000 Cut Tape (CT) 1,500 : ¥3.59179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Alloy Powder | 220 nH | ±20% | 22 A | 24A | Shielded | 3.5mOhm Max | - | - | - | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.071" (1.80mm) |