Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,666 In Stock | 1 : ¥14.70000 Cut Tape (CT) 1,000 : ¥7.36295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 10 A | 15.9A | Shielded | 12.2mOhm Max | - | 29MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.118" (3.00mm) | |||
2,795 In Stock | 1 : ¥14.70000 Cut Tape (CT) 1,000 : ¥7.36295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 330 nH | ±20% | 25 A | 32A | Shielded | 2.5mOhm Max | - | 78MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.118" (3.00mm) | |||
2,292 In Stock | 1 : ¥14.70000 Cut Tape (CT) 1,000 : ¥7.36295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.8 µH | ±20% | 14 A | 18.2A | Shielded | 10.2mOhm Max | - | 33MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.118" (3.00mm) | |||
1,172 In Stock | 1 : ¥14.70000 Cut Tape (CT) 1,000 : ¥7.36295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 18 A | 23A | Shielded | 6.05mOhm Max | - | 52MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.118" (3.00mm) | |||
519 In Stock | 1 : ¥14.70000 Cut Tape (CT) 1,000 : ¥7.36295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 3.3 µH | ±20% | 8 A | 12.2A | Shielded | 20.8mOhm Max | - | 25MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.118" (3.00mm) | |||
2,400 In Stock | 1 : ¥10.34000 Cut Tape (CT) 1,000 : ¥6.07504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 180 nH | ±20% | 32 A | 40A | Shielded | 1.75mOhm Max | - | 143MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.118" (3.00mm) | |||
1,935 In Stock | 1 : ¥14.70000 Cut Tape (CT) 1,000 : ¥7.36295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.2 µH | ±20% | 16 A | 22A | Shielded | 7.4mOhm Max | - | 47MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.118" (3.00mm) | |||
596 In Stock | 1 : ¥14.70000 Cut Tape (CT) 1,000 : ¥7.36295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±20% | 22 A | 29A | Shielded | 3.31mOhm Max | - | 70MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.118" (3.00mm) | |||
1,092 In Stock | 1 : ¥14.70000 Cut Tape (CT) 1,000 : ¥7.36295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.5 µH | ±20% | 7 A | 10A | Shielded | 25.3mOhm Max | - | 20MHz | AEC-Q200 | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.260" L x 0.252" W (6.60mm x 6.40mm) | 0.118" (3.00mm) |