SRP6030CA-1R0M | |
---|---|
DigiKey Part Number | SRP6030CA-1R0MTR-ND - Tape & Reel (TR) SRP6030CA-1R0MCT-ND - Cut Tape (CT) SRP6030CA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP6030CA-1R0M |
Description | FIXED IND 1UH 18A 6.05 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 18 A 6.05mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP6030CA-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.05mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 52MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.252" W (6.60mm x 6.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥12.52000 | ¥125.20 |
25 | ¥11.53600 | ¥288.40 |
50 | ¥10.30780 | ¥515.39 |
100 | ¥8.59040 | ¥859.04 |
250 | ¥8.34480 | ¥2,086.20 |
500 | ¥7.85388 | ¥3,926.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.36295 | ¥7,362.95 |
3,000 | ¥7.11751 | ¥21,352.53 |
5,000 | ¥6.87208 | ¥34,360.40 |
10,000 | ¥6.52848 | ¥65,284.80 |