HCF1305-1R0-R | |
---|---|
DigiKey Part Number | 513-1510-2-ND - Tape & Reel (TR) 513-1510-1-ND - Cut Tape (CT) 513-1510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCF1305-1R0-R |
Description | FIXED IND 1UH 22A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 22 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.86000 | ¥25.86 |
10 | ¥21.99400 | ¥219.94 |
25 | ¥20.26520 | ¥506.63 |
50 | ¥18.11080 | ¥905.54 |
100 | ¥15.09210 | ¥1,509.21 |
250 | ¥14.66108 | ¥3,665.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥13.79850 | ¥8,279.10 |
1,200 | ¥12.93612 | ¥15,523.34 |
3,000 | ¥12.50490 | ¥37,514.70 |
6,000 | ¥12.07370 | ¥72,442.20 |