PA2248.153NLT | |
---|---|
DigiKey Part Number | 553-PA2248.153NLTTR-ND - Tape & Reel (TR) 553-PA2248.153NLTCT-ND - Cut Tape (CT) 553-PA2248.153NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2248.153NLT |
Description | FIXED IND 15UH 22A 7.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 22 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA2248.153NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.45000 | ¥36.45 |
10 | ¥28.27400 | ¥282.74 |
25 | ¥25.55440 | ¥638.86 |
50 | ¥23.66640 | ¥1,183.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥21.91120 | ¥2,191.12 |
200 | ¥20.28035 | ¥4,056.07 |
300 | ¥19.38020 | ¥5,814.06 |
500 | ¥18.29950 | ¥9,149.75 |
700 | ¥17.61854 | ¥12,332.98 |
1,000 | ¥17.23997 | ¥17,239.97 |