PM2248.153NLT | |
---|---|
DigiKey Part Number | 553-PM2248.153NLTTR-ND - Tape & Reel (TR) 553-PM2248.153NLTCT-ND - Cut Tape (CT) 553-PM2248.153NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM2248.153NLT |
Description | FIXED IND 15UH 22A 7.5 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Inductor 22 A 7.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM2248.153NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 7.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.650" L x 0.610" W (16.50mm x 15.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥21.49200 | ¥214.92 |
25 | ¥19.42040 | ¥485.51 |
50 | ¥18.85560 | ¥942.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥18.85640 | ¥1,885.64 |