SWPA6045S150MT | |
---|---|
DigiKey Part Number | 3442-SWPA6045S150MTTR-ND - Tape & Reel (TR) 3442-SWPA6045S150MTCT-ND - Cut Tape (CT) 3442-SWPA6045S150MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWPA6045S150MT |
Description | FIXED IND 15UH 2.05A 88MOHM SMD |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 2.05 A 88mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.69800 | ¥56.98 |
25 | ¥5.18200 | ¥129.55 |
50 | ¥4.87160 | ¥243.58 |
100 | ¥4.04250 | ¥404.25 |
250 | ¥3.73120 | ¥932.80 |
500 | ¥3.52398 | ¥1,761.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.21310 | ¥4,819.65 |
3,000 | ¥3.10946 | ¥9,328.38 |
7,500 | ¥3.00582 | ¥22,543.65 |
10,500 | ¥2.90217 | ¥30,472.78 |