WPN201610H1R0MT | |
---|---|
DigiKey Part Number | 3442-WPN201610H1R0MTTR-ND - Tape & Reel (TR) 3442-WPN201610H1R0MTCT-ND - Cut Tape (CT) 3442-WPN201610H1R0MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPN201610H1R0MT |
Description | FIXED IND 1UH 2.05A 90 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.05 A 90mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.73400 | ¥27.34 |
25 | ¥2.50880 | ¥62.72 |
50 | ¥2.28060 | ¥114.03 |
100 | ¥2.02950 | ¥202.95 |
250 | ¥1.91552 | ¥478.88 |
500 | ¥1.64180 | ¥820.90 |
1,000 | ¥1.45937 | ¥1,459.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.45938 | ¥2,918.76 |
4,000 | ¥1.41377 | ¥5,655.08 |
6,000 | ¥1.36816 | ¥8,208.96 |
10,000 | ¥1.32256 | ¥13,225.60 |
50,000 | ¥1.21311 | ¥60,655.50 |