Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,279 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±10% | 450 mA | - | Unshielded | 420mOhm Max | - | 26MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±30% | 850 mA | 850mA | Unshielded | 240mOhm | - | 40MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±30% | 1.2 A | 1.25A | Unshielded | 120mOhm | - | 50MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.5 µH | ±30% | 1.75 A | 1.75A | Unshielded | 57mOhm | - | 70MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 68 µH | ±20% | 275 mA | 280mA | Unshielded | 2.28Ohm | - | 11MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 120 µH | ±20% | 200 mA | 170mA | Unshielded | 4.38Ohm Max | - | 8MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±10% | 100 mA | - | Unshielded | 4.5Ohm Max | - | 8MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 470 nH | ±30% | 2.55 A | 3.4A | Unshielded | 30mOhm | - | 100MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 68 µH | ±10% | 130 mA | - | Unshielded | 3.2Ohm Max | - | 9MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1.5 µH | ±30% | 1.2 A | - | Unshielded | 68mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 15 µH | ±20% | 520 mA | 600mA | Unshielded | 570mOhm | - | 20MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±30% | 1 A | 1A | Unshielded | 180mOhm | - | 40MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.3 µH | ±20% | 700 mA | - | Unshielded | 180mOhm Max | - | 50MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±30% | 2.05 A | 2.3A | Unshielded | 45mOhm | - | 100MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
5,998 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 22 µH | ±20% | 450 mA | 500mA | Unshielded | 810mOhm | - | 20MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
5,980 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 47 µH | ±20% | 310 mA | 330mA | Unshielded | 1.78Ohm | - | 11MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
5,953 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 47 µH | ±10% | 170 mA | - | Unshielded | 2.2Ohm Max | - | 13MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
5,945 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 100 µH | ±20% | 250 mA | 180mA | Unshielded | 2.7Ohm | - | 8MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
5,875 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 22 µH | ±10% | 250 mA | - | Unshielded | 1Ohm Max | - | 19MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
5,751 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 15 µH | ±10% | 300 mA | - | Unshielded | 750mOhm Max | - | 22MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
5,630 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±30% | 1 A | - | Unshielded | 78mOhm Max | - | 100MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
5,210 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 650 mA | - | Unshielded | 195mOhm Max | - | 43MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
4,975 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 33 µH | ±10% | 200 mA | - | Unshielded | 1.4Ohm Max | - | 17MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
4,900 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 790 mA | - | Unshielded | 126mOhm Max | - | 64MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
4,460 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 10 µH | ±20% | 700 mA | 750mA | Unshielded | 380mOhm | - | 30MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) |