1-2176638-3 | |
---|---|
DigiKey Part Number | 1712-1-2176638-3TR-ND - Tape & Reel (TR) 1712-1-2176638-3CT-ND - Cut Tape (CT) 1712-1-2176638-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176638-3 |
Description | FIXED IND 68UH 275MA 2.28OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Unshielded Wirewound Inductor 275 mA 2.28Ohm 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176638-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.28Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.073" (1.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.04400 | ¥76.10 |
50 | ¥2.76840 | ¥138.42 |
100 | ¥2.46460 | ¥246.46 |
250 | ¥2.32600 | ¥581.50 |
500 | ¥1.99366 | ¥996.83 |
1,000 | ¥1.77209 | ¥1,772.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.77209 | ¥3,544.18 |
4,000 | ¥1.71671 | ¥6,866.84 |
6,000 | ¥1.66132 | ¥9,967.92 |
10,000 | ¥1.60595 | ¥16,059.50 |
50,000 | ¥1.47304 | ¥73,652.00 |