275 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,752 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.9 µH | ±5% | 275 mA | - | Unshielded | 740mOhm | 30 @ 7.96MHz | 43MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
13,122 In Stock | 1 : ¥2.22000 Cut Tape (CT) 5,000 : ¥0.85469 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±5% | 275 mA | - | Unshielded | 2.5Ohm Max | 30 @ 2.52MHz | 4.8MHz | - | -55°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.410" L (3.99mm x 10.41mm) | - | |||
1,600 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 275 mA | - | Unshielded | 1.3Ohm Max | 20 @ 7.96MHz | 39MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
11,098 In Stock | 1 : ¥2.71000 Cut Tape (CT) 10,000 : ¥1.37617 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 820 nH | ±20% | 275 mA | - | Unshielded | 840mOhm Max | - | 200MHz | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
1,181 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 150 µH | ±10% | 275 mA | - | Unshielded | 2.1Ohm Max | 50 @ 796kHz | 4.4MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.197" Dia (5.00mm) | 0.295" (7.50mm) | |||
5,738 In Stock | 1 : ¥1.23000 Cut Tape (CT) 2,000 : ¥0.55314 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 275 mA | - | Unshielded | 1.3Ohm Max | 20 @ 7.96MHz | 39MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
4,000 In Stock | 1 : ¥2.96000 Cut Tape (CT) 2,000 : ¥1.26866 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 275 mA | 260mA | Shielded | 1.86Ohm Max | - | 20MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
1,996 In Stock | 1 : ¥1.40000 Cut Tape (CT) 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 3.9 µH | ±5% | 275 mA | - | Unshielded | 740mOhm | 30 @ 7.96MHz | 43MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
2,036 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,000 : ¥1.18599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 275 mA | 280mA | Shielded | 2.74Ohm Max | - | 11MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
6,000 In Stock | 1 : ¥3.86000 Cut Tape (CT) 2,000 : ¥1.77209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 68 µH | ±20% | 275 mA | 280mA | Unshielded | 2.28Ohm | - | 11MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.073" (1.85mm) | |||
2,000 In Stock | 1 : ¥38.50000 Cut Tape (CT) 500 : ¥21.68210 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 68 µH | ±10% | 275 mA | 250mA | Shielded | 2.7Ohm Max | - | - | - | -55°C ~ 125°C | 1 kHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
5 In Stock | 1 : ¥3.37000 Cut Tape (CT) 500 : ¥2.05246 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 100 µH | ±10% | 275 mA | - | Unshielded | 4Ohm Max | 40 @ 796kHz | 8.5MHz | - | -40°C ~ 125°C | 796 kHz | - | Surface Mount | 1812 (4532 Metric) | 4532 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.55224 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 3.9 µH | ±5% | 275 mA | - | Unshielded | 740mOhm | 30 @ 7.96MHz | 43MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 4,000 : ¥0.72969 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Ferrite | 4.7 µH | ±20% | 275 mA | 275mA | Unshielded | 858mOhm Max | - | 45MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 100 µH | ±10% | 275 mA | - | Unshielded | 1.8Ohm Max | 30 @ 2.52MHz | 4.8MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 4,000 : ¥0.77661 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 33 µH | ±20% | 275 mA | 260mA | Shielded | 1.55Ohm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.83582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±10% | 275 mA | - | Unshielded | 490mOhm Max | 25 @ 25.2MHz | 150MHz | - | -40°C ~ 125°C | 25.2 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
0 In Stock Check Lead Time | 10,000 : ¥0.83582 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 560 nH | ±20% | 275 mA | - | Unshielded | 490mOhm Max | 25 @ 25.2MHz | 150MHz | - | -40°C ~ 125°C | 25.2 MHz | - | Surface Mount | Nonstandard | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
0 In Stock | 2,000 : ¥0.86831 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.9 µH | ±5% | 275 mA | - | Unshielded | 962mOhm Max | 30 @ 7.96MHz | 43MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥0.93009 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 275 mA | - | Unshielded | 1.3Ohm Max | 20 @ 7.96MHz | 39MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock | 2,000 : ¥0.93009 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 275 mA | - | Unshielded | 1.3Ohm Max | 20 @ 7.96MHz | 39MHz | AEC-Q200 | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
0 In Stock | 2,000 : ¥1.26866 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | Wirewound | Ferrite | 33 µH | ±20% | 275 mA | 260mA | Shielded | 1.55Ohm | - | 20MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | 1212 (3030 Metric) | 1212 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
0 In Stock | 2,000 : ¥1.52345 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 68 µH | ±20% | 275 mA | 280mA | Shielded | 2.74Ohm Max | - | 11MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.067" (1.70mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 275 mA | 75mA | Shielded | 330mOhm | - | - | - | -40°C ~ 105°C | - | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | - | 560 nH | ±10% | 275 mA | - | Unshielded | 490mOhm Max | 25 @ 25.2MHz | 150MHz | - | -20°C ~ 85°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) |