SP1812R-683K | |
---|---|
DigiKey Part Number | SP1812R-683KTR-ND - Tape & Reel (TR) SP1812R-683KCT-ND - Cut Tape (CT) SP1812R-683KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1812R-683K |
Description | FIXED IND 68UH 275MA 2.7 OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 275 mA 2.7Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SP1812R-683K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 68 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.7Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.50000 | ¥38.50 |
10 | ¥32.17400 | ¥321.74 |
25 | ¥29.37480 | ¥734.37 |
50 | ¥25.17940 | ¥1,258.97 |
100 | ¥23.08100 | ¥2,308.10 |
250 | ¥22.38156 | ¥5,595.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.68210 | ¥10,841.05 |
1,000 | ¥20.28323 | ¥20,283.23 |
2,500 | ¥19.58380 | ¥48,959.50 |