NR3010T330M | |
---|---|
DigiKey Part Number | 587-NR3010T330MTR-ND - Tape & Reel (TR) 587-NR3010T330MCT-ND - Cut Tape (CT) 587-NR3010T330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR3010T330M |
Description | FIXED IND 33UH 275MA 1.86OHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 275 mA 1.86Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NR3010T330M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 260mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.86Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.42200 | ¥24.22 |
25 | ¥2.23960 | ¥55.99 |
50 | ¥2.05240 | ¥102.62 |
100 | ¥1.80940 | ¥180.94 |
250 | ¥1.75360 | ¥438.40 |
500 | ¥1.56708 | ¥783.54 |
1,000 | ¥1.26866 | ¥1,268.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.26866 | ¥2,537.32 |
4,000 | ¥1.19404 | ¥4,776.16 |
6,000 | ¥1.15672 | ¥6,940.32 |
10,000 | ¥1.11941 | ¥11,194.10 |
50,000 | ¥1.04478 | ¥52,239.00 |