Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,990 In Stock | 1 : ¥2.05000 - | - | Active | - | Ferrite | 47 µH | ±10% | 340 mA | - | Unshielded | 1.22Ohm Max | 45 @ 2.52MHz | 6.3MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 10 µH | ±10% | 500 mA | - | Unshielded | 580mOhm Max | 70 @ 7.96MHz | 45MHz | - | -20°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 100 µH | ±10% | 275 mA | - | Unshielded | 1.8Ohm Max | 30 @ 2.52MHz | 4.8MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 1 mH | ±10% | 100 mA | - | Unshielded | 17.4Ohm Max | 50 @ 796kHz | 1.4MHz | - | -20°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 1 µH | ±10% | 920 mA | - | Unshielded | 240mOhm Max | 45 @ 25.2MHz | 140MHz | - | -20°C ~ 105°C | 25.2 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 1.8 µH | ±10% | 790 mA | - | Unshielded | 320mOhm Max | 55 @ 7.96MHz | 121MHz | - | -20°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 22 µH | ±10% | 410 mA | - | Unshielded | 840mOhm Max | 40 @ 2.52MHz | 9.9MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 220 µH | ±10% | 155 mA | - | Unshielded | 5.1Ohm Max | 70 @ 796kHz | 3MHz | - | -20°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 27 µH | ±10% | 390 mA | - | Unshielded | 940mOhm Max | 55 @ 2.52MHz | 7.6MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 270 µH | ±10% | 146 mA | - | Unshielded | 5.8Ohm Max | 65 @ 796kHz | 2.8MHz | - | -20°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 2.2 µH | ±10% | 750 mA | - | Unshielded | 350mOhm Max | 55 @ 7.96MHz | 110MHz | - | -20°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 33 µH | ±10% | 370 mA | - | Unshielded | 1.03Ohm Max | 55 @ 2.52MHz | 6.3MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 330 µH | ±10% | 137 mA | - | Unshielded | 6.4Ohm Max | 65 @ 796kHz | 2.6MHz | - | -20°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 470 µH | ±10% | 126 mA | - | Unshielded | 7.7Ohm Max | 60 @ 796kHz | 2.25MHz | - | -20°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 4.7 µH | ±10% | 620 mA | - | Unshielded | 390mOhm Max | 70 @ 7.96MHz | 80MHz | - | -20°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 560 µH | ±10% | 120 mA | - | Unshielded | 8.5Ohm Max | 60 @ 796kHz | 2.1MHz | - | -20°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 68 µH | ±10% | 306 mA | - | Unshielded | 1.47Ohm Max | 40 @ 2.52MHz | 5.7MHz | - | -20°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 820 µH | ±10% | 100 mA | - | Unshielded | 12Ohm Max | 55 @ 796kHz | 1.85MHz | - | -20°C ~ 105°C | 796 kHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 5,000 : ¥0.77115 - | - | Active | - | Ferrite | 8.2 µH | ±10% | 530 mA | - | Unshielded | 520mOhm Max | 70 @ 7.96MHz | 53MHz | - | -20°C ~ 105°C | 7.96 MHz | - | Through Hole | Axial | - | 0.157" Dia x 0.394" L (4.00mm x 10.00mm) | - |