Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,000 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 710 mA | 700mA | Shielded | 230mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
5,672 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.44632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 2.2 µH | ±20% | 8 A | 12A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
5,742 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,500 : ¥1.50179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±20% | 1.8 A | 2A | Shielded | 80mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
34,516 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.58495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±30% | 980 mA | 770mA | Shielded | 130mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | - | |||
3,795 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±30% | 1.04 A | 1.02A | Shielded | 120mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
50,723 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.44632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 680 nH | ±20% | 15.5 A | 25A | Shielded | 5.5mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
10,701 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.44632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 8.2 µH | ±20% | 4.5 A | 6A | Shielded | 60mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
3,764 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 3.3 µH | ±20% | 5 A | 6A | Shielded | 38mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
1,952 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 10 µH | ±20% | 2.5 A | 3.5A | Shielded | 125mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
1,340 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.66417 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 4.7 µH | ±20% | 3.5 A | 5A | Shielded | 60mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.213" L x 0.205" W (5.40mm x 5.20mm) | 0.118" (3.00mm) | |||
3,000 In Stock | 1 : ¥6.90000 Cut Tape (CT) 1,500 : ¥3.15245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 6.8 µH | ±20% | 4 A | 7A | Shielded | 72mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.094" (2.40mm) | |||
1,971 In Stock | 1 : ¥7.88000 Cut Tape (CT) 1,500 : ¥3.74860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 5.6 µH | ±20% | 4 A | 6A | Shielded | 68mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.276" L x 0.260" W (7.00mm x 6.60mm) | 0.079" (2.00mm) | |||
1,965 In Stock | 1 : ¥12.89000 Cut Tape (CT) 500 : ¥6.75634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 680 nH | ±20% | 34 A | 54A | Shielded | 1.7mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.504" W (13.50mm x 12.80mm) | 0.197" (5.00mm) | |||
1,031 In Stock | 1 : ¥18.31000 Cut Tape (CT) 400 : ¥10.39053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 10 µH | ±20% | 10 A | 15.5A | Shielded | 16.8mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.504" W (13.50mm x 12.80mm) | 0.256" (6.50mm) | |||
3,101 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.24174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 6.8 µH | ±20% | 1.5 A | 2.5A | Shielded | 175mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.157" W (4.45mm x 4.00mm) | 0.079" (2.00mm) | |||
2,168 In Stock | 1 : ¥6.90000 Cut Tape (CT) 800 : ¥3.34950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1 µH | ±20% | 15 A | 20A | Shielded | 6.5mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) | |||
6,000 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥3.24714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 22 µH | ±20% | 1.5 A | 1.8A | Shielded | 390mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
2,865 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥3.17104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 6.8 µH | ±20% | 2.4 A | 3.8A | Shielded | 150mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.224" L x 0.205" W (5.70mm x 5.20mm) | 0.079" (2.00mm) | |||
800 In Stock | 1 : ¥17.98000 Cut Tape (CT) 400 : ¥10.39053 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 8.2 µH | ±20% | 10.5 A | 16A | Shielded | 15.5mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.531" L x 0.504" W (13.50mm x 12.80mm) | 0.256" (6.50mm) | |||
510 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.44632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 6.8 µH | ±20% | 4.5 A | 6.5A | Shielded | 60mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
431 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.44632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1 µH | ±20% | 11 A | 20A | Shielded | 10mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
1,425 In Stock | 1 : ¥6.65000 Cut Tape (CT) 500 : ¥3.42480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 4.7 µH | ±20% | 8.5 A | 15A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.439" L x 0.394" W (11.15mm x 10.00mm) | 0.157" (4.00mm) | |||
984 In Stock | 1 : ¥6.65000 Cut Tape (CT) 500 : ¥3.42480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 470 nH | ±20% | 25 A | 35A | Shielded | 1.55mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.439" L x 0.394" W (11.15mm x 10.00mm) | 0.157" (4.00mm) | |||
793 In Stock | 1 : ¥6.65000 Cut Tape (CT) 500 : ¥3.42480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 10 µH | ±20% | 7.5 A | 8.5A | Shielded | 30mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.439" L x 0.394" W (11.15mm x 10.00mm) | 0.157" (4.00mm) | |||
1,326 In Stock | 1 : ¥6.90000 Cut Tape (CT) 800 : ¥3.34950 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 2.2 µH | ±20% | 10 A | 14A | Shielded | 12mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.197" (5.00mm) |