LMLP07C7M1R0DTAS | |
---|---|
DigiKey Part Number | 478-LMLP07C7M1R0DTASTR-ND - Tape & Reel (TR) 478-LMLP07C7M1R0DTASCT-ND - Cut Tape (CT) 478-LMLP07C7M1R0DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP07C7M1R0DTAS |
Description | FIXED IND 1UH 15A 6.5 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 15 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.91100 | ¥59.11 |
25 | ¥5.41840 | ¥135.46 |
50 | ¥4.92580 | ¥246.29 |
100 | ¥4.38400 | ¥438.40 |
250 | ¥4.13740 | ¥1,034.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥3.34950 | ¥2,679.60 |
1,600 | ¥3.15241 | ¥5,043.86 |
2,400 | ¥3.05391 | ¥7,329.38 |
5,600 | ¥2.95541 | ¥16,550.30 |
20,000 | ¥2.85689 | ¥57,137.80 |