KYOCERA AVX Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,764 In Stock | 1 : ¥8.37000 Cut Tape (CT) 3,000 : ¥3.88135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 4.7 nH | ±0.2nH | 750 mA | - | Unshielded | 100mOhm Max | 43 @ 450MHz | 5.5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.083" L x 0.059" W (2.11mm x 1.50mm) | 0.041" (1.04mm) | |||
734 In Stock | 1 : ¥159.60000 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 2 µH | ±10% | 250 mA | - | Unshielded | 1.45Ohm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Through Hole | Nonstandard | - | 0.102" L x 0.065" Sq Pyramid (2.59mm x 1.65mm) | 0.094" (2.40mm) | |||
4,583 In Stock | 1 : ¥183.65000 Cut Tape (CT) 100 : ¥174.50270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 700 nH | ±10% | 619 mA | - | Unshielded | 320mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) | |||
1,416 In Stock | 1 : ¥183.65000 Cut Tape (CT) 100 : ¥174.50270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.1 µH | ±10% | 438 mA | - | Unshielded | 640mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) | |||
462 In Stock | 1 : ¥183.65000 Cut Tape (CT) 100 : ¥174.50270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2 µH | ±10% | 277 mA | - | Unshielded | 1.6Ohm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) | |||
158 In Stock | 1 : ¥183.65000 Cut Tape (CT) 100 : ¥174.50270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±10% | 815 mA | - | Unshielded | 190mOhm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) | |||
7,960 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.07441 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic | 0.6 nH | ±0.1nH | 1 A | - | Unshielded | 80mOhm Max | 8 @ 100MHz | 10GHz | - | -40°C ~ 85°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.024" (0.60mm) | |||
6,000 In Stock | 1 : ¥1.89000 Cut Tape (CT) 2,000 : ¥0.79065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±20% | 710 mA | 700mA | Shielded | 230mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
3,612 In Stock | 1 : ¥2.05000 Cut Tape (CT) 500 : ¥1.06546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.33 nH | ±0.05nH | 550 mA | - | Unshielded | 100mOhm Max | 13 @ 450MHz | 35GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
2,445 In Stock | 1 : ¥2.05000 Cut Tape (CT) 500 : ¥1.08320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.47 nH | ±0.05nH | 550 mA | - | Unshielded | 100mOhm Max | 10 @ 450MHz | 32GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
3,677 In Stock | 1 : ¥2.38000 Cut Tape (CT) 500 : ¥1.24296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 1 nH | ±0.05nH | 400 mA | - | Unshielded | 200mOhm Max | 7 @ 450MHz | 26GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
3,405 In Stock | 1 : ¥2.38000 Cut Tape (CT) 500 : ¥1.24296 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 1.2 nH | ±0.05nH | 300 mA | - | Unshielded | 300mOhm Max | 7 @ 450MHz | 24GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
2,431 In Stock | 1 : ¥2.38000 Cut Tape (CT) 500 : ¥0.85678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.68 nH | ±0.05nH | 500 mA | - | Unshielded | 200mOhm Max | 8 @ 450MHz | 30GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
127,818 In Stock | 1 : ¥2.46000 Cut Tape (CT) 5,000 : ¥1.23147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.56 nH | ±0.05nH | 500 mA | - | Unshielded | 100mOhm Max | 9 @ 450MHz | 31GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
8,908 In Stock | 1 : ¥2.46000 Cut Tape (CT) 500 : ¥1.29632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 0.82 nH | ±0.05nH | 400 mA | - | Unshielded | 200mOhm Max | 8 @ 450MHz | 28GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.011" (0.28mm) | |||
8,620 In Stock | 1 : ¥2.46000 Cut Tape (CT) 5,000 : ¥0.95680 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | - | 820 pH | ±0.05nH | 400 mA | - | Unshielded | 200mOhm | 8 @ 450MHz | 28GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
9,218 In Stock | 1 : ¥2.96000 Cut Tape (CT) 5,000 : ¥1.12721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 3.3 nH | ±0.1nH | 150 mA | - | Unshielded | 1Ohm Max | 7 @ 450MHz | 13GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
4,685 In Stock | 1 : ¥3.04000 Cut Tape (CT) 500 : ¥1.59828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 2.7 nH | ±0.1nH | 180 mA | - | Unshielded | 700mOhm Max | 7 @ 450MHz | 14GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.013" W (0.60mm x 0.33mm) | 0.011" (0.28mm) | |||
5,672 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥1.44632 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 2.2 µH | ±20% | 8 A | 12A | Shielded | 20mOhm Max | - | - | - | -55°C ~ 155°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.260" W (7.30mm x 6.60mm) | 0.118" (3.00mm) | |||
5,742 In Stock | 1 : ¥3.28000 Cut Tape (CT) 1,500 : ¥1.50179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±20% | 1.8 A | 2A | Shielded | 80mOhm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.157" (4.00mm) | |||
35,483 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.94983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 5.6 nH | ±0.2nH | 300 mA | - | Unshielded | 250mOhm Max | 26 @ 450MHz | 5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
19,522 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.49031 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 3.9 nH | ±0.2nH | 500 mA | - | Unshielded | 120mOhm Max | 25 @ 450MHz | 6.5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
11,367 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.51652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 6.8 nH | ±0.2nH | 300 mA | - | Unshielded | 300mOhm Max | 23 @ 450MHz | 4.5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
9,893 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.51652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 2.7 nH | ±0.2nH | 750 mA | - | Unshielded | 80mOhm Max | 21 @ 450MHz | 9GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) | |||
7,262 In Stock | 1 : ¥5.66000 Cut Tape (CT) 3,000 : ¥2.51652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thin Film | Non-Magnetic | 4.7 nH | ±0.2nH | 500 mA | - | Unshielded | 150mOhm Max | 23 @ 450MHz | 5.5GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.032" W (1.60mm x 0.81mm) | 0.028" (0.71mm) |