L02013R3BHSTR | |
---|---|
DigiKey Part Number | 478-L02013R3BHSTR-ND - Tape & Reel (TR) 478-L02013R3BHSTRCT-ND - Cut Tape (CT) 478-L02013R3BHSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L02013R3BHSTR |
Description | FIXED INDUCTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 nH Unshielded Thin Film Inductor 150 mA 1Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 3.3 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 7 @ 450MHz | |
Frequency - Self Resonant | 13GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.24280 | ¥56.07 |
50 | ¥2.05580 | ¥102.79 |
100 | ¥1.81270 | ¥181.27 |
250 | ¥1.75656 | ¥439.14 |
500 | ¥1.56972 | ¥784.86 |
1,000 | ¥1.27080 | ¥1,270.80 |
2,500 | ¥1.19604 | ¥2,990.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.12721 | ¥5,636.05 |
10,000 | ¥1.09084 | ¥10,908.40 |
25,000 | ¥1.05447 | ¥26,361.75 |
50,000 | ¥1.01811 | ¥50,905.50 |