L0201R82AHSTR | |
---|---|
DigiKey Part Number | 478-L0201R82AHSTR-ND - Tape & Reel (TR) 478-L0201R82AHSTRCT-ND - Cut Tape (CT) 478-L0201R82AHSTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L0201R82AHSTR |
Description | FIXED INDUCTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 pH Unshielded Thin Film Inductor 400 mA 200mOhm 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 820 pH | |
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | 8 @ 450MHz | |
Frequency - Self Resonant | 28GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 450 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.00300 | ¥20.03 |
25 | ¥1.85200 | ¥46.30 |
50 | ¥1.69780 | ¥84.89 |
100 | ¥1.49660 | ¥149.66 |
250 | ¥1.45052 | ¥362.63 |
500 | ¥1.29632 | ¥648.16 |
1,000 | ¥1.04938 | ¥1,049.38 |
2,500 | ¥0.98767 | ¥2,469.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.95680 | ¥4,784.00 |
10,000 | ¥0.92594 | ¥9,259.40 |
25,000 | ¥0.89508 | ¥22,377.00 |
50,000 | ¥0.86421 | ¥43,210.50 |