LMLP03B3M100CTAR | |
---|---|
DigiKey Part Number | 478-LMLP03B3M100CTARTR-ND - Tape & Reel (TR) 478-LMLP03B3M100CTARCT-ND - Cut Tape (CT) 478-LMLP03B3M100CTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP03B3M100CTAR |
Description | FIXED IND 10UH 710MA 230MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 710 mA 230mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LMLP03B3M100CTAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 230mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.39560 | ¥34.89 |
50 | ¥1.27900 | ¥63.95 |
100 | ¥1.12800 | ¥112.80 |
250 | ¥1.09288 | ¥273.22 |
500 | ¥0.97664 | ¥488.32 |
1,000 | ¥0.79060 | ¥790.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.79065 | ¥1,581.30 |
4,000 | ¥0.74414 | ¥2,976.56 |
6,000 | ¥0.72088 | ¥4,325.28 |
10,000 | ¥0.69763 | ¥6,976.30 |
50,000 | ¥0.65112 | ¥32,556.00 |