506WLC2R0KG250B

DigiKey Part Number
478-506WLC2R0KG250B-ND
Manufacturer
Manufacturer Product Number
506WLC2R0KG250B
Description
FIXED IND 2UH 250MA 1.45 OHM TH
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 µH Unshielded Drum Core, Wirewound Inductor 250 mA 1.45Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.45Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.102" L x 0.065" Sq Pyramid (2.59mm x 1.65mm)
Height - Seated (Max)
0.094" (2.40mm)
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.60000¥159.60
10¥151.62700¥1,516.27