506WLSM2R00KT277T | |
---|---|
DigiKey Part Number | 1284-1318-2-ND - Tape & Reel (TR) 1284-1318-1-ND - Cut Tape (CT) 1284-1318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 506WLSM2R00KT277T |
Description | FIXED IND 2UH 277MA 1.6 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 µH Unshielded Drum Core, Wirewound Inductor 277 mA 1.6Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.127" L x 0.080" W (3.23mm x 2.03mm) | |
Height - Seated (Max) | 0.105" (2.67mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.65000 | ¥183.65 |
10 | ¥174.49900 | ¥1,744.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥174.50270 | ¥17,450.27 |