277 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
462 In Stock | 1 : ¥183.65000 Cut Tape (CT) 100 : ¥174.50270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2 µH | ±10% | 277 mA | - | Unshielded | 1.6Ohm | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.127" L x 0.080" W (3.23mm x 2.03mm) | 0.105" (2.67mm) | |||
1,972 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±10% | 277 mA | - | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 14MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥6.99508 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 180 µH | ±10% | 277 mA | 85mA | Shielded | 3.08Ohm Max | 65 @ 790kHz | 10MHz | - | -55°C ~ 105°C | 790 kHz | - | Through Hole | Axial | Axial | 0.164" Dia x 0.450" L (4.17mm x 11.43mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥13.68246 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±5% | 277 mA | - | Shielded | 2.1Ohm Max | 40 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥13.68246 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±5% | 277 mA | - | Shielded | 2.1Ohm Max | 40 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 500 : ¥14.29426 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±10% | 277 mA | - | Shielded | 2.1Ohm Max | 40 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 47 µH | ±10% | 277 mA | 159mA | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 9MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥16.24556 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±10% | 277 mA | - | Shielded | 2.1Ohm Max | 40 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.128" L x 0.095" W (3.25mm x 2.42mm) | 0.101" (2.57mm) | |||
0 In Stock | 2,200 : ¥16.47185 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 47 µH | ±10% | 277 mA | 159mA | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 9MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥18.51583 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron Powder | 15 µH | ±5% | 277 mA | - | Unshielded | 2.3Ohm Max | 28 @ 2.5MHz | 21MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥20.52369 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±3% | 277 mA | - | Shielded | 2.1Ohm Max | 40 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥20.52369 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±3% | 277 mA | - | Shielded | 2.1Ohm Max | 40 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock | 2,200 : ¥20.55978 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 47 µH | ±5% | 277 mA | 159mA | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 9MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±10% | 277 mA | - | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 14MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 650 : ¥25.32346 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±5% | 277 mA | - | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 14MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 650 : ¥25.32346 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±5% | 277 mA | - | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 14MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥26.42133 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±2% | 277 mA | - | Shielded | 2.1Ohm Max | 40 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥26.42133 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±2% | 277 mA | - | Shielded | 2.1Ohm Max | 40 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥33.03827 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±1% | 277 mA | - | Shielded | 2.1Ohm Max | 40 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥33.03827 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 12 µH | ±1% | 277 mA | - | Shielded | 2.1Ohm Max | 40 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.138" L x 0.105" W (3.51mm x 2.66mm) | 0.101" (2.57mm) | |||
0 In Stock Check Lead Time | 650 : ¥39.17175 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±3% | 277 mA | - | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 14MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 650 : ¥39.17175 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±3% | 277 mA | - | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 14MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥50.62544 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±10% | 277 mA | - | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 14MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥50.62544 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±10% | 277 mA | - | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 14MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 650 : ¥56.75475 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 22 µH | ±2% | 277 mA | - | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 14MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) |