Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,098 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥6.62564 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 68 µH | ±10% | 215 mA | - | Shielded | 4.3Ohm Max | 50 @ 2.5MHz | 7.6MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
500 In Stock | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1 µH | ±10% | 755 mA | - | Shielded | 350mOhm Max | 40 @ 7.9MHz | 160MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
500 In Stock | 500 : ¥17.81676 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 5.6 µH | ±10% | 447 mA | - | Shielded | 1Ohm Max | 40 @ 7.9MHz | 40MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥15.73844 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 100 nH | ±10% | 1.49 A | - | Shielded | 90mOhm Max | 50 @ 25MHz | 460MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥19.80566 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 120 nH | ±10% | 1.412 A | - | Shielded | 100mOhm Max | 50 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥19.80566 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 150 nH | ±10% | 1.347 A | - | Shielded | 110mOhm Max | 50 @ 25MHz | 390MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥19.80566 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 180 nH | ±10% | 1.29 A | - | Shielded | 120mOhm Max | 50 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥19.80566 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 220 nH | ±10% | 1.154 A | - | Shielded | 150mOhm Max | 50 @ 25MHz | 310MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥19.80566 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 270 nH | ±10% | 1.053 A | - | Shielded | 180mOhm Max | 50 @ 25MHz | 280MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥19.80566 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 330 nH | ±10% | 952 mA | - | Shielded | 220mOhm Max | 40 @ 25MHz | 240MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥19.80566 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 390 nH | ±10% | 876 mA | - | Shielded | 260mOhm Max | 40 @ 25MHz | 215MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥19.80566 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 470 nH | ±10% | 802 mA | - | Shielded | 310mOhm Max | 40 @ 25MHz | 205MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥19.80566 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron | 820 nH | ±10% | 614 mA | - | Shielded | 530mOhm Max | 40 @ 25MHz | 155MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock | 1 : ¥20.11000 Cut Tape (CT) 1,000 : ¥10.07466 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | - | Iron | 560 nH | ±10% | 735 mA | - | Shielded | 370mOhm Max | 40 @ 25MHz | 185MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.2 µH | ±10% | 725 mA | - | Shielded | 380mOhm Max | 40 @ 7.9MHz | 140MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.5 µH | ±10% | 706 mA | - | Shielded | 400mOhm Max | 40 @ 7.9MHz | 110MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 1.8 µH | ±10% | 681 mA | - | Shielded | 430mOhm Max | 40 @ 7.9MHz | 100MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.2 µH | ±10% | 658 mA | - | Shielded | 460mOhm Max | 40 @ 7.9MHz | 90MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 2.7 µH | ±10% | 638 mA | - | Shielded | 490mOhm Max | 40 @ 7.9MHz | 67MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.3 µH | ±10% | 534 mA | - | Shielded | 700mOhm Max | 40 @ 7.9MHz | 61MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 3.9 µH | ±10% | 487 mA | - | Shielded | 840mOhm Max | 40 @ 7.9MHz | 56MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 4.7 µH | ±10% | 471 mA | - | Shielded | 900mOhm Max | 40 @ 7.9MHz | 50MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 6.8 µH | ±10% | 408 mA | - | Shielded | 1.2Ohm Max | 40 @ 7.9MHz | 32MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 8.2 µH | ±10% | 372 mA | - | Shielded | 1.44Ohm Max | 40 @ 7.9MHz | 30MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
0 In Stock Check Lead Time | 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Ferrite | 10 µH | ±10% | 333 mA | - | Shielded | 1.8Ohm Max | 50 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) |