Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,273 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 µH | ±10% | 755 mA | - | Shielded | 350mOhm Max | 40 @ 7.9MHz | 160MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
10,088 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥16.71714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 56 µH | ±10% | 235 mA | - | Shielded | 3.6Ohm Max | 50 @ 2.5MHz | 8MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,382 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 33 µH | ±10% | 258 mA | - | Shielded | 3Ohm Max | 50 @ 2.5MHz | 12MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,243 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 1 mH | ±10% | 60 mA | - | Shielded | 55Ohm Max | 40 @ 790kHz | 2MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,886 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±10% | 169 mA | - | Shielded | 7Ohm Max | 40 @ 790kHz | 7MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,345 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±10% | 333 mA | - | Shielded | 1.8Ohm Max | 50 @ 2.5MHz | 25MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
530 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 120 µH | ±10% | 163 mA | - | Shielded | 7.5Ohm Max | 40 @ 790kHz | 6MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
9,817 In Stock | 1 : ¥26.11000 Cut Tape (CT) 500 : ¥16.71714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 220 µH | ±10% | 149 mA | - | Shielded | 9Ohm Max | 40 @ 790kHz | 4.2MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
8,426 In Stock | 1 : ¥26.11000 Cut Tape (CT) 500 : ¥16.71714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 47 µH | ±10% | 242 mA | - | Shielded | 3.4Ohm Max | 50 @ 2.5MHz | 9MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
11,466 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥16.71714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 330 µH | ±10% | 129 mA | - | Shielded | 12Ohm Max | 40 @ 790kHz | 3.7MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,394 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥16.71714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 180 µH | ±10% | 153 mA | - | Shielded | 8.5Ohm Max | 40 @ 790kHz | 4.5MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,972 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±10% | 277 mA | - | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 14MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
208 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 3.9 µH | ±10% | 487 mA | - | Shielded | 840mOhm Max | 40 @ 7.9MHz | 56MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,001 In Stock | 1 : ¥43.02000 Cut Tape (CT) 500 : ¥21.62250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 µH | ±5% | 91 mA | - | Shielded | 24Ohm Max | 40 @ 790kHz | 3.3MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
4,315 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±10% | 471 mA | - | Shielded | 900mOhm Max | 40 @ 7.9MHz | 50MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,854 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 560 µH | ±10% | 84 mA | - | Shielded | 28Ohm Max | 40 @ 790kHz | 2.8MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,259 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 6.8 µH | ±10% | 408 mA | - | Shielded | 1.2Ohm Max | 40 @ 7.9MHz | 32MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
2,381 In Stock | 1 : ¥26.11000 Cut Tape (CT) 500 : ¥16.71714 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 8.2 µH | ±10% | 372 mA | - | Shielded | 1.44Ohm Max | 40 @ 7.9MHz | 30MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
692 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥7.85662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 470 µH | ±10% | 91 mA | - | Shielded | 24Ohm Max | 40 @ 790kHz | 3.3MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
500 In Stock | 1 : ¥35.14000 Cut Tape (CT) 500 : ¥19.80566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron | 470 nH | ±10% | 802 mA | - | Shielded | 310mOhm Max | 40 @ 25MHz | 205MHz | - | -55°C ~ 125°C | 25 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
500 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 150 µH | ±10% | 158 mA | - | Shielded | 8Ohm Max | 40 @ 790kHz | 5MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
500 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 5.6 µH | ±10% | 447 mA | - | Shielded | 1Ohm Max | 40 @ 7.9MHz | 40MHz | - | -55°C ~ 125°C | 7.9 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
485 In Stock | 1 : ¥42.20000 Cut Tape (CT) 500 : ¥25.32348 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±5% | 169 mA | - | Shielded | 7Ohm Max | 40 @ 790kHz | 7MHz | - | -55°C ~ 125°C | 790 kHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
500 In Stock | 1 : ¥81.11000 Cut Tape (CT) 500 : ¥56.75470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 12 µH | ±2% | 315 mA | - | Shielded | 2Ohm Max | 50 @ 2.5MHz | 22MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
504 In Stock | 1 : ¥37.11000 Cut Tape (CT) 500 : ¥20.93664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 15 µH | ±10% | 301 mA | - | Shielded | 2.2Ohm Max | 50 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) |