S1812R-123G | |
---|---|
DigiKey Part Number | 197-S1812R-123GTR-ND - Tape & Reel (TR) 197-S1812R-123GCT-ND - Cut Tape (CT) 197-S1812R-123GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812R-123G |
Description | FIXED IND 12UH 315MA 2 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Inductor 315 mA 2Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-123G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 12 µH | |
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.189" L x 0.134" W (4.80mm x 3.40mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.11000 | ¥81.11 |
10 | ¥69.93100 | ¥699.31 |
25 | ¥64.86400 | ¥1,621.60 |
50 | ¥62.83620 | ¥3,141.81 |
100 | ¥59.79530 | ¥5,979.53 |
250 | ¥58.78188 | ¥14,695.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥56.75470 | ¥28,377.35 |
1,000 | ¥53.91699 | ¥53,916.99 |