315 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,564 In Stock | 1 : ¥1.56000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±5% | 315 mA | - | Unshielded | 1Ohm Max | 50 @ 2.5MHz | 15MHz | - | -55°C ~ 105°C | 2.5 MHz | - | Through Hole | Axial | - | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | - | |||
3,838 In Stock | 1 : ¥16.34000 Bulk | Bulk | Active | Molded | Ferrite | 15 µH | ±10% | 315 mA | 250mA | Shielded | 800mOhm Max | 45 @ 2.5MHz | 49MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Through Hole | Axial | - | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | - | |||
7,198 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.86252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 2.2 µH | ±20% | 315 mA | - | Shielded | 120mOhm Max | 5 @ 7.96MHz | 70MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
5,849 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.86252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 315 mA | - | Shielded | 120mOhm Max | - | - | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
4,358 In Stock | 1 : ¥6.90000 Cut Tape (CT) 500 : ¥3.56174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±10% | 315 mA | - | Unshielded | 1Ohm Max | 50 @ 7.96MHz | 35MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
3,114 In Stock | 1 : ¥3.04000 Cut Tape (CT) 500 : ¥1.58630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±5% | 315 mA | - | Unshielded | 1Ohm Max | 50 @ 7.96MHz | 35MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
500 In Stock | 1 : ¥81.11000 Cut Tape (CT) 500 : ¥56.75470 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 12 µH | ±2% | 315 mA | - | Shielded | 2Ohm Max | 50 @ 2.5MHz | 22MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.189" L x 0.134" W (4.80mm x 3.40mm) | 0.134" (3.40mm) | |||
1,727 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.88765 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ceramic | 2.2 µH | ±5% | 315 mA | - | Unshielded | 1.3Ohm Max | 12 @ 7.96MHz | 150MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.115" L x 0.110" W (2.92mm x 2.79mm) | 0.083" (2.10mm) | |||
2,009 In Stock | 1 : ¥2.63000 Cut Tape (CT) 500 : ¥1.39304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 315 mA | - | Unshielded | 1Ohm Max | 50 @ 7.96MHz | 35MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | |||
369 In Stock | 1 : ¥2.87000 Cut Tape (CT) 500 : ¥1.50618 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 315 mA | - | Unshielded | 1Ohm Max | 50 @ 7.96MHz | 35MHz | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
808 In Stock | 1 : ¥3.04000 Cut Tape (CT) 500 : ¥1.60370 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±5% | 315 mA | - | Unshielded | 1Ohm Max | 50 @ 7.96MHz | 35MHz | - | -40°C ~ 100°C | 7.96 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
732 In Stock | 1 : ¥5.34000 Cut Tape (CT) 500 : ¥4.03922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±10% | 315 mA | - | Unshielded | 1Ohm Max | 50 @ 7.96MHz | 95MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1812 (4532 Metric) | 4532 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.142" (3.60mm) | |||
1,219 In Stock | 1 : ¥4.76000 Cut Tape (CT) 500 : ¥2.71400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±10% | 315 mA | - | Unshielded | 1Ohm Max | 50 @ 7.96MHz | 35MHz | - | -30°C ~ 100°C | 7.96 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
1,000 In Stock | 1 : ¥9.19000 Cut Tape (CT) 1,000 : ¥4.36983 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Ferrite | 470 µH | ±10% | 315 mA | - | Unshielded | 1.15Ohm Max | - | - | - | -40°C ~ 125°C | 1 kHz | - | Through Hole | Axial | Axial | 0.260" Dia x 0.650" L (6.60mm x 16.50mm) | - | |||
2 In Stock | 1 : ¥15.93000 Cut Tape (CT) 1,100 : ¥3.72426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 680 µH | ±20% | 315 mA | 352mA | Shielded | 2.86Ohm | - | - | AEC-Q200 | -40°C ~ 165°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.171" (4.35mm) | |||
0 In Stock Check Lead Time | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥2.28315 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Non-Magnetic | 8.2 nH | ±2% | 315 mA | - | Unshielded | 800mOhm Max | 29 @ 450MHz | 6GHz | - | -55°C ~ 125°C | 450 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.023" W (1.00mm x 0.58mm) | 0.018" (0.45mm) | |||
0 In Stock | 10,000 : ¥0.57836 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Multilayer | Ferrite | 4.7 µH | ±10% | 315 mA | - | Shielded | 1Ohm Max | 50 @ 7.96MHz | 35MHz | - | -55°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.067" (1.70mm) | |||
0 In Stock | 10,000 : ¥0.62189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 82 nH | ±3% | 315 mA | - | Unshielded | 1.1Ohm Max | 31 @ 250MHz | 1.75GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.028" (0.70mm) | |||
0 In Stock | 10,000 : ¥0.62189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 82 nH | ±2% | 315 mA | - | Unshielded | 1.1Ohm Max | 31 @ 250MHz | 1.75GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.028" (0.70mm) | |||
0 In Stock | 10,000 : ¥0.62189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 82 nH | ±5% | 315 mA | - | Unshielded | 1.1Ohm Max | 31 @ 250MHz | 1.75GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.028" (0.70mm) | |||
0 In Stock | 10,000 : ¥0.62189 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ceramic | 82 nH | ±10% | 315 mA | - | Unshielded | 1.1Ohm Max | 31 @ 250MHz | 1.75GHz | - | -40°C ~ 125°C | 250 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 | 0.043" L x 0.024" W (1.10mm x 0.60mm) | 0.028" (0.70mm) | |||
0 In Stock Check Lead Time | 5,000 : ¥0.63682 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 18 µH | ±10% | 315 mA | - | Unshielded | 1.2Ohm Max | 50 @ 2.52MHz | 15MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | Axial | 0.110" Dia x 0.245" L (2.80mm x 6.22mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥1.56000 Cut Tape (CT) 2,000 : ¥0.63462 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 315 mA | - | Unshielded | 100mOhm | - | - | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.102" L x 0.079" W (2.60mm x 2.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.73860 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 2.2 µH | ±20% | 315 mA | - | Unshielded | 100mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.102" L x 0.079" W (2.60mm x 2.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥2.05824 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±10% | 315 mA | - | Unshielded | 1Ohm Max | 55 @ 2.52MHz | 11MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Through Hole | Axial | - | 0.118" Dia x 0.268" L (3.00mm x 6.80mm) | - |