CM453232-4R7KL | |
---|---|
DigiKey Part Number | CM453232-4R7KLTR-ND - Tape & Reel (TR) CM453232-4R7KLCT-ND - Cut Tape (CT) CM453232-4R7KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-4R7KL |
Description | FIXED IND 4.7UH 315MA 1 OHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 315 mA 1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-4R7KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.33200 | ¥23.32 |
25 | ¥2.15080 | ¥53.77 |
50 | ¥1.97200 | ¥98.60 |
100 | ¥1.73970 | ¥173.97 |
250 | ¥1.68564 | ¥421.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.50618 | ¥753.09 |
1,000 | ¥1.21932 | ¥1,219.32 |
2,500 | ¥1.14760 | ¥2,869.00 |
5,000 | ¥1.11174 | ¥5,558.70 |
12,500 | ¥1.07587 | ¥13,448.38 |
25,000 | ¥1.04001 | ¥26,000.25 |
50,000 | ¥1.00415 | ¥50,207.50 |