Fixed Inductors

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1 µH1.5 µH2.2 µH3.3 µH4.7 µH10 µH22 µH100 µH
Current Rating (Amps)
40 mA105 mA155 mA210 mA280 mA315 mA350 mA455 mA
DC Resistance (DCR)
70mOhm90mOhm100mOhm200mOhm240mOhm360mOhm1Ohm4Ohm
Inductance Frequency - Test
796 kHz2.52 MHz7.96 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0
In Stock
Check Lead Time
1 : ¥1.64000
Cut Tape (CT)
2,000 : ¥0.73857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
22 µH
±20%
105 mA
-
Unshielded
1Ohm
-
-
AEC-Q200
-40°C ~ 125°C
2.52 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.102" L x 0.079" W (2.60mm x 2.00mm)
0.079" (2.00mm)
0
In Stock
Check Lead Time
1 : ¥1.64000
Cut Tape (CT)
2,000 : ¥0.73857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
1 µH
±20%
455 mA
-
Unshielded
70mOhm
-
-
AEC-Q200
-40°C ~ 125°C
7.96 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.102" L x 0.079" W (2.60mm x 2.00mm)
0.079" (2.00mm)
0
In Stock
Check Lead Time
1 : ¥1.64000
Cut Tape (CT)
2,000 : ¥0.73857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
4.7 µH
±20%
210 mA
-
Unshielded
240mOhm
-
-
AEC-Q200
-40°C ~ 125°C
7.96 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.102" L x 0.079" W (2.60mm x 2.00mm)
0.079" (2.00mm)
0
In Stock
Check Lead Time
1 : ¥1.64000
Cut Tape (CT)
2,000 : ¥0.73857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
10 µH
±20%
155 mA
-
Unshielded
360mOhm
-
-
AEC-Q200
-40°C ~ 125°C
2.52 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.102" L x 0.079" W (2.60mm x 2.00mm)
0.079" (2.00mm)
0
In Stock
Check Lead Time
1 : ¥1.64000
Cut Tape (CT)
2,000 : ¥0.73857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
1.5 µH
±20%
350 mA
-
Unshielded
90mOhm
-
-
AEC-Q200
-40°C ~ 125°C
7.96 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.102" L x 0.079" W (2.60mm x 2.00mm)
0.079" (2.00mm)
0
In Stock
Check Lead Time
1 : ¥1.64000
Cut Tape (CT)
2,000 : ¥0.73857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
3.3 µH
±20%
280 mA
-
Unshielded
200mOhm
-
-
AEC-Q200
-40°C ~ 125°C
7.96 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.102" L x 0.079" W (2.60mm x 2.00mm)
0.079" (2.00mm)
0
In Stock
Check Lead Time
1 : ¥1.64000
Cut Tape (CT)
2,000 : ¥0.73857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
2.2 µH
±20%
315 mA
-
Unshielded
100mOhm
-
-
AEC-Q200
-40°C ~ 125°C
7.96 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.102" L x 0.079" W (2.60mm x 2.00mm)
0.079" (2.00mm)
0
In Stock
Check Lead Time
1 : ¥1.64000
Cut Tape (CT)
2,000 : ¥0.73857
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Ferrite
100 µH
±20%
40 mA
-
Unshielded
4Ohm
-
-
AEC-Q200
-40°C ~ 125°C
796 kHz
-
Surface Mount
1008 (2520 Metric)
1008
0.102" L x 0.079" W (2.60mm x 2.00mm)
0.079" (2.00mm)
Showing
of 8

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.