WNLU252018RV-1R0M | |
---|---|
DigiKey Part Number | 4816-WNLU252018RV-1R0MTR-ND - Tape & Reel (TR) 4816-WNLU252018RV-1R0MCT-ND - Cut Tape (CT) 4816-WNLU252018RV-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNLU252018RV-1R0M |
Description | FIXED IND 1.0UH 455MA 70MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 455 mA 70mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.102" L x 0.079" W (2.60mm x 2.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.34600 | ¥13.46 |
25 | ¥1.24440 | ¥31.11 |
50 | ¥1.13940 | ¥56.97 |
100 | ¥1.00570 | ¥100.57 |
250 | ¥0.97432 | ¥243.58 |
500 | ¥0.87054 | ¥435.27 |
1,000 | ¥0.70479 | ¥704.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.73857 | ¥1,477.14 |
4,000 | ¥0.68392 | ¥2,735.68 |
6,000 | ¥0.65377 | ¥3,922.62 |
10,000 | ¥0.61756 | ¥6,175.60 |
14,000 | ¥0.59476 | ¥8,326.64 |
20,000 | ¥0.57146 | ¥11,429.20 |
50,000 | ¥0.51545 | ¥25,772.50 |
100,000 | ¥0.51309 | ¥51,309.00 |