455 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,920 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.86252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 1 µH | ±20% | 455 mA | - | Shielded | 84mOhm Max | 5 @ 7.96MHz | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | Nonstandard | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
3,054 In Stock | 1 : ¥2.05000 Cut Tape (CT) 2,000 : ¥0.86252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 455 mA | - | Shielded | 80mOhm Max | - | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | Nonstandard, 2 Lead | - | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.075" (1.90mm) | |||
1,628 In Stock | 1 : ¥26.35000 Cut Tape (CT) 1,000 : ¥4.91061 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | Iron | 10 µH | ±10% | 455 mA | - | Unshielded | 600mOhm Max | 35 @ 7.9MHz | 42MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.187" Dia x 0.437" L (4.75mm x 11.10mm) | - | |||
2,000 In Stock | 1 : ¥36.45000 Cut Tape (CT) 1,000 : ¥19.20076 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | - | - | 3.3 µH | ±10% | 455 mA | - | Shielded | 850mOhm Max | 45 @ 7.9MHz | 90MHz | - | -55°C ~ 100°C | 7.9 MHz | - | Through Hole | Axial | - | 0.165" Dia x 0.394" L (4.20mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥19.20081 Tape & Box (TB) | Tape & Box (TB) | Active | - | - | 820 nH | ±10% | 455 mA | - | Shielded | 850mOhm Max | 28 @ 25MHz | 250MHz | - | -55°C ~ 100°C | 25 MHz | - | Through Hole | Axial | - | 0.165" Dia x 0.394" L (4.20mm x 10.00mm) | - | |||
0 In Stock Check Lead Time | 1 : ¥13.30000 Cut Tape (CT) 2,000 : ¥6.35554 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Drum Core, Wirewound | - | 220 µH | ±10% | 455 mA | 485mA | Unshielded | 1.35Ohm Max | - | 4.1MHz | - | -40°C ~ 130°C | 10 kHz | - | Through Hole | Radial, Vertical Cylinder | Radial | 0.224" Dia (5.70mm) | 0.291" (7.40mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.56000 Cut Tape (CT) 2,000 : ¥0.62686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±20% | 455 mA | - | Unshielded | 70mOhm | - | - | - | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.102" L x 0.079" W (2.60mm x 2.00mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.64000 Cut Tape (CT) 2,000 : ¥0.70481 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 1 µH | ±20% | 455 mA | - | Unshielded | 70mOhm | - | - | AEC-Q200 | -40°C ~ 125°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.102" L x 0.079" W (2.60mm x 2.00mm) | 0.079" (2.00mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 27 nH | ±10% | 455 mA | - | Unshielded | 340mOhm Max | 15 @ 100MHz | 2.5GHz | - | -20°C ~ 85°C | 100 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
0 In Stock | 2,000 : ¥2.65341 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Molded | Ferrite | 560 nH | ±20% | 455 mA | - | Shielded | 450mOhm Max | 40 @ 25.2MHz | 200MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Wirewound | Non-Magnetic | 27 nH | ±5% | 455 mA | - | Unshielded | 340mOhm Max | 15 @ 100MHz | 2.5GHz | - | -20°C ~ 85°C | 100 MHz | - | Surface Mount | 0805 (2015 Metric) | 0805 (2015 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.050" (1.28mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.15758 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±10% | 455 mA | - | Shielded | 460mOhm Max | 40 @ 25.2MHz | 200MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.38018 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±20% | 455 mA | - | Shielded | 460mOhm Max | 40 @ 25.2MHz | 200MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥3.38018 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±20% | 455 mA | - | Shielded | 460mOhm Max | 40 @ 25.2MHz | 200MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.17707 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±5% | 455 mA | - | Shielded | 460mOhm Max | 40 @ 25.2MHz | 200MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,000 : ¥4.17707 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±5% | 455 mA | - | Shielded | 460mOhm Max | 40 @ 25.2MHz | 200MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.63850 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±10% | 455 mA | - | Shielded | 460mOhm Max | 40 @ 25.2MHz | 200MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.63850 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±10% | 455 mA | - | Shielded | 460mOhm Max | 40 @ 25.2MHz | 200MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.99086 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±20% | 455 mA | - | Shielded | 460mOhm Max | 40 @ 25.2MHz | 200MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥5.99086 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±20% | 455 mA | - | Shielded | 460mOhm Max | 40 @ 25.2MHz | 200MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 1 : ¥6.90000 Cut Tape (CT) 2,000 : ¥3.15758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±10% | 455 mA | - | Shielded | 460mOhm Max | 40 @ 25.2MHz | 200MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 500 : ¥7.13760 Bulk | Bulk | Active | Drum Core, Wirewound | Iron Powder | 560 nH | ±5% | 455 mA | - | Shielded | 460mOhm Max | 40 @ 25.2MHz | 200MHz | - | -55°C ~ 125°C | 25.2 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
0 In Stock Check Lead Time | 2,500 : ¥9.60659 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Iron | 6.2 µH | ±5% | 455 mA | - | Unshielded | 470mOhm Max | 45 @ 7.9MHz | 60MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - | |||
0 In Stock | 3,500 : ¥10.09954 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | Iron Powder | 1.8 µH | ±10% | 455 mA | - | Unshielded | 300mOhm Max | 30 @ 7.9MHz | 125MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | Axial | 0.095" Dia x 0.250" L (2.42mm x 6.35mm) | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.68408 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Iron | 6.2 µH | ±5% | 455 mA | - | Unshielded | 470mOhm Max | 45 @ 7.9MHz | 60MHz | - | -55°C ~ 105°C | 7.9 MHz | - | Through Hole | Axial | - | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | - |