NLFV25T-1R0M-PF | |
---|---|
DigiKey Part Number | 445-1904-2-ND - Tape & Reel (TR) 445-1904-1-ND - Cut Tape (CT) 445-1904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLFV25T-1R0M-PF |
Description | FIXED IND 1UH 455MA 84 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 455 mA 84mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NLFV25T-1R0M-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 84mOhm Max | |
Q @ Freq | 5 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.58400 | ¥15.84 |
25 | ¥1.42840 | ¥35.71 |
50 | ¥1.32500 | ¥66.25 |
100 | ¥1.22810 | ¥122.81 |
250 | ¥1.11060 | ¥277.65 |
500 | ¥1.02882 | ¥514.41 |
1,000 | ¥0.95304 | ¥953.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.86249 | ¥1,724.98 |
4,000 | ¥0.81176 | ¥3,247.04 |
6,000 | ¥0.78639 | ¥4,718.34 |
10,000 | ¥0.76102 | ¥7,610.20 |
50,000 | ¥0.71029 | ¥35,514.50 |