WNL252018RF-2R2M | |
---|---|
DigiKey Part Number | 4816-WNL252018RF-2R2MTR-ND - Tape & Reel (TR) 4816-WNL252018RF-2R2MCT-ND - Cut Tape (CT) 4816-WNL252018RF-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNL252018RF-2R2M |
Description | FIXED IND 2.2UH 315MA 100MOHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 315 mA 100mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.102" L x 0.079" W (2.60mm x 2.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.28900 | ¥12.89 |
25 | ¥1.18560 | ¥29.64 |
50 | ¥1.04420 | ¥52.21 |
100 | ¥0.91460 | ¥91.46 |
250 | ¥0.87056 | ¥217.64 |
500 | ¥0.81836 | ¥409.18 |
1,000 | ¥0.62690 | ¥626.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.63462 | ¥1,269.24 |
4,000 | ¥0.58770 | ¥2,350.80 |
6,000 | ¥0.56180 | ¥3,370.80 |
10,000 | ¥0.53073 | ¥5,307.30 |
14,000 | ¥0.51116 | ¥7,156.24 |
20,000 | ¥0.49116 | ¥9,823.20 |
50,000 | ¥0.44309 | ¥22,154.50 |
100,000 | ¥0.43101 | ¥43,101.00 |