MWSD1005CH82NHSTF | |
---|---|
DigiKey Part Number | 3442-MWSD1005CH82NHSTFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MWSD1005CH82NHSTF |
Description | FIXED IND 82NH 315A 1.1 OHM SMD |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 315 mA 1.1Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm Max | |
Q @ Freq | 31 @ 250MHz | |
Frequency - Self Resonant | 1.75GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.043" L x 0.024" W (1.10mm x 0.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |