SFAPI-471K-UL-TR | |
---|---|
DigiKey Part Number | 595-SFAPI-471K-UL-TR-ND - Tape & Reel (TR) 595-SFAPI-471K-UL-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFAPI-471K-UL-TR |
Description | FIXED IND 470UH 590MA AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 315 mA 1.15Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 470 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.15Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.650" L (6.60mm x 16.50mm) | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.75000 | ¥77.50 |
25 | ¥7.04720 | ¥176.18 |
50 | ¥6.62540 | ¥331.27 |
100 | ¥5.49730 | ¥549.73 |
250 | ¥5.07464 | ¥1,268.66 |
500 | ¥4.79272 | ¥2,396.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.36983 | ¥4,369.83 |
3,000 | ¥4.22887 | ¥12,686.61 |
5,000 | ¥4.08791 | ¥20,439.55 |
10,000 | ¥3.94695 | ¥39,469.50 |