3613C4R7K | |
---|---|
DigiKey Part Number | A102074TR-ND - Tape & Reel (TR) A102074CT-ND - Cut Tape (CT) A102074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3613C4R7K |
Description | FIXED IND 4.7UH 315MA 1 OHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 315 mA 1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1Ohm Max | |
Q @ Freq | 50 @ 7.96MHz | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.11300 | ¥41.13 |
25 | ¥3.77320 | ¥94.33 |
50 | ¥3.43000 | ¥171.50 |
100 | ¥3.05320 | ¥305.32 |
250 | ¥2.88164 | ¥720.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.71400 | ¥1,357.00 |
1,000 | ¥2.41245 | ¥2,412.45 |
2,500 | ¥2.33710 | ¥5,842.75 |
5,000 | ¥2.26170 | ¥11,308.50 |
12,500 | ¥2.18631 | ¥27,328.88 |
25,000 | ¥2.11092 | ¥52,773.00 |