Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 2,200 : ¥14.42791 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 470 nH | ±20% | 1.182 A | 1.059A | Shielded | 143mOhm Max | 40 @ 25MHz | 205MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥14.42791 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 820 nH | ±20% | 1.059 A | 750mA | Shielded | 178mOhm Max | 40 @ 25MHz | 155MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥14.42791 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 180 nH | ±20% | 1.665 A | 1.636A | Shielded | 72mOhm Max | 50 @ 25MHz | 350MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥14.42791 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 270 nH | ±20% | 1.457 A | 1.385A | Shielded | 94mOhm Max | 50 @ 25MHz | 280MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥14.42791 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 150 nH | ±20% | 1.824 A | 1.8A | Shielded | 60mOhm Max | 50 @ 25MHz | 390MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥14.42791 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 390 nH | ±20% | 1.353 A | 1.2A | Shielded | 109mOhm Max | 40 @ 25MHz | 215MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥14.42791 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 560 nH | ±20% | 1.15 A | 947mA | Shielded | 151mOhm Max | 40 @ 25MHz | 185MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥14.42791 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 330 nH | ±20% | 1.406 A | 1.286A | Shielded | 101mOhm Max | 40 @ 25MHz | 240MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥14.42791 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 220 nH | ±20% | 1.6 A | 1.5A | Shielded | 78mOhm Max | 50 @ 25MHz | 310MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥14.42791 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 100 nH | ±20% | 1.959 A | 2.25A | Shielded | 52mOhm Max | 50 @ 25MHz | 460MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥14.42791 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 120 nH | ±20% | 1.824 A | 2A | Shielded | 60mOhm Max | 50 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥14.42791 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 680 nH | ±20% | 1.117 A | 900mA | Shielded | 160mOhm Max | 40 @ 25MHz | 166MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 12 µH | ±10% | 584 mA | 306mA | Shielded | 585mOhm Max | 50 @ 2.5MHz | 20MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 47 µH | ±10% | 277 mA | 159mA | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 9MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Molded | Ferrite | 120 nH | ±10% | 1.824 A | 2A | Shielded | 60mOhm Max | 50 @ 25MHz | 400MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥16.47185 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 2.7 µH | ±10% | 918 mA | 761mA | Shielded | 237mOhm Max | 40 @ 7.9MHz | 50MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥16.47185 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 82 µH | ±10% | 235 mA | 122mA | Shielded | 3.6Ohm Max | 50 @ 2.5MHz | 7.2MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥16.47185 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 27 µH | ±10% | 358 mA | 207mA | Shielded | 1.56Ohm Max | 50 @ 2.5MHz | 13MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥16.47185 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 56 µH | ±10% | 264 mA | 146mA | Shielded | 2.86Ohm Max | 50 @ 2.5MHz | 8MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥16.47185 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 18 µH | ±10% | 456 mA | 254mA | Shielded | 962mOhm Max | 50 @ 2.5MHz | 15MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥16.47185 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 22 µH | ±10% | 392 mA | 228mA | Shielded | 1.3Ohm Max | 50 @ 2.5MHz | 14MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥16.47185 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 6.8 µH | ±10% | 712 mA | 471mA | Shielded | 394mOhm Max | 40 @ 7.9MHz | 28MHz | - | -55°C ~ 125°C | 7.9 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥16.47185 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 15 µH | ±10% | 482 mA | 278mA | Shielded | 858mOhm Max | 50 @ 2.5MHz | 18MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥16.47185 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 47 µH | ±10% | 277 mA | 159mA | Shielded | 2.6Ohm Max | 50 @ 2.5MHz | 9MHz | - | -55°C ~ 125°C | 2.5 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) | |||
0 In Stock | 2,200 : ¥16.47185 Tape & Reel (TR) | Tape & Reel (TR) | Active | Molded | Ferrite | 470 nH | ±10% | 1.182 A | 1.059A | Shielded | 143mOhm Max | 40 @ 25MHz | 205MHz | - | -55°C ~ 125°C | 25 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.138" (3.50mm) |