Fixed Inductors

Results: 71
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
0.3 nH0.5 nH0.6 nH0.7 nH0.9 nH1 nH1.3 nH1.5 nH1.6 nH1.8 nH2 nH2.2 nH
Tolerance
±0.1nH±0.2nH±0.3nH±5%
Current Rating (Amps)
120 mA140 mA200 mA250 mA300 mA350 mA400 mA450 mA500 mA600 mA700 mA750 mA800 mA850 mA
DC Resistance (DCR)
50mOhm Max70mOhm Max80mOhm Max90mOhm Max100mOhm Max120mOhm Max130mOhm Max140mOhm Max150mOhm Max160mOhm Max180mOhm Max200mOhm Max
Q @ Freq
4 @ 100MHz5 @ 100MHz8 @ 100MHz8 @ 50MHz10 @ 100MHz12 @ 100MHz
Frequency - Self Resonant
400MHz500MHz550MHz600MHz700MHz800MHz900MHz1GHz1.1GHz1.2GHz1.4GHz1.5GHz
Inductance Frequency - Test
50 MHz100 MHz
Package / Case
0201 (0603 Metric)0402 (1005 Metric)0603 (1608 Metric)
Supplier Device Package
020104020603
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.013" (0.33mm)0.024" (0.60mm)0.037" (0.95mm)
Stocking Options
Environmental Options
Media
Marketplace Product
71Results
Applied FiltersRemove All

Showing
of 71
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CBMF Series 0603
LCCI0402B0N6GTAR
FIXED IND 0.6NH 1A 80 MOHM SMD
KYOCERA AVX
7,960
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.07441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
0.6 nH
±0.1nH
1 A
-
Unshielded
80mOhm Max
8 @ 100MHz
10GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
CBMF Series 0603
LCCI0402S1N8GTAR
FIXED IND 1.8NH 900MA 120MOHM SM
KYOCERA AVX
49,830
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.05953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1.8 nH
±0.3nH
900 mA
-
Unshielded
120mOhm Max
8 @ 100MHz
10GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
CBMF Series 0603
LCCI0402S4N7GTAR
FIXED IND 4.7NH 700MA 200MOHM SM
KYOCERA AVX
30,163
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.05953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
4.7 nH
±0.3nH
700 mA
-
Unshielded
200mOhm Max
8 @ 100MHz
6GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
CBMF Series 0603
LCCI0402S3N3GTAR
FIXED IND 3.3NH 800MA 160MOHM SM
KYOCERA AVX
27,866
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.04515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.3 nH
±0.3nH
800 mA
-
Unshielded
160mOhm Max
8 @ 100MHz
6GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
CBMF Series 0603
LCCI0201S2N7GTAR
FIXED IND 2.7NH 450MA 250MOHM SM
KYOCERA AVX
27,285
In Stock
1 : ¥0.82000
Cut Tape (CT)
15,000 : ¥0.03592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.7 nH
±0.3nH
450 mA
-
Unshielded
250mOhm Max
5 @ 100MHz
10GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
CBMF Series 0603
LCCI0402S1N0GTAR
FIXED IND 1NH 1A 80 MOHM SMD
KYOCERA AVX
24,300
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.07441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
1 nH
±0.3nH
1 A
-
Unshielded
80mOhm Max
8 @ 100MHz
10GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
CBMF Series 0603
LCCI0402S2N7GTAR
FIXED IND 2.7NH 800MA 160MOHM SM
KYOCERA AVX
20,000
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.05953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.7 nH
±0.3nH
800 mA
-
Unshielded
160mOhm Max
8 @ 100MHz
6GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
CBMF Series 0603
LCCI0402J10NGTAR
FIXED IND 10NH 500MA 300MOHM SMD
KYOCERA AVX
19,748
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.07306
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
10 nH
±5%
500 mA
-
Unshielded
300mOhm Max
8 @ 100MHz
3.4GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
CBMF Series 0603
LCCI0402S3N9GTAR
FIXED IND 3.9NH 700MA 200MOHM SM
KYOCERA AVX
14,652
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.06359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.9 nH
±0.3nH
700 mA
-
Unshielded
200mOhm Max
8 @ 100MHz
6GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
CBMF Series 0603
LCCI0603S2N7GTAR
FIXED IND 2.7NH 1A 130 MOHM SMD
KYOCERA AVX
11,999
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.15381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.7 nH
±0.3nH
1 A
-
Unshielded
130mOhm Max
10 @ 100MHz
7GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
CBMF Series 0603
LCCI0603JR10GTAR
FIXED IND 100NH 300MA 1 OHM SMD
KYOCERA AVX
11,890
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.22680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
100 nH
±5%
300 mA
-
Unshielded
1Ohm Max
12 @ 100MHz
600MHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
CBMF Series 0603
LCCI0603J27NGTAR
FIXED IND 27NH 600MA 550MOHM SMD
KYOCERA AVX
8,330
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.20701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
27 nH
±5%
600 mA
-
Unshielded
550mOhm Max
12 @ 100MHz
1.4GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
CBMF Series 0603
LCCI0603S2N2GTAR
FIXED IND 2.2NH 1A 100 MOHM SMD
KYOCERA AVX
3,671
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.10981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
2.2 nH
±0.3nH
1 A
-
Unshielded
100mOhm Max
8 @ 100MHz
8GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
CBMF Series 0603
LCCI0603J15NGTAR
FIXED IND 15NH 600MA 400MOHM SMD
KYOCERA AVX
3,621
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.21994
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
15 nH
±5%
600 mA
-
Unshielded
400mOhm Max
12 @ 100MHz
2.3GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
CBMF Series 0603
LCCI0603S3N3GTAR
FIXED IND 3.3NH 1A 130 MOHM SMD
KYOCERA AVX
3,020
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.10981
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.3 nH
±0.3nH
1 A
-
Unshielded
130mOhm Max
10 @ 100MHz
6GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
CBMF Series 0603
LCCI0603S3N9GTAR
FIXED IND 3.9NH 1A 150 MOHM SMD
KYOCERA AVX
2,370
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.15381
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
3.9 nH
±0.3nH
1 A
-
Unshielded
150mOhm Max
10 @ 100MHz
6GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
CBMF Series 0603
LCCI0201J39NGTAR
FIXED IND 39NH 120MA 2.4 OHM SMD
KYOCERA AVX
43,211
In Stock
1 : ¥0.82000
Cut Tape (CT)
15,000 : ¥0.13107
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
39 nH
±5%
120 mA
-
Unshielded
2.4Ohm Max
4 @ 100MHz
1.5GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
CBMF Series 0603
LCCI0201J10NGTAR
FIXED IND 10NH 250MA 650MOHM SMD
KYOCERA AVX
29,334
In Stock
1 : ¥0.82000
Cut Tape (CT)
15,000 : ¥0.10012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
10 nH
±5%
250 mA
-
Unshielded
650mOhm Max
5 @ 100MHz
4.5GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0201 (0603 Metric)
0201
0.024" L x 0.012" W (0.60mm x 0.30mm)
0.013" (0.33mm)
CBMF Series 0603
LCCI0402J6N8GTAR
FIXED IND 6.8NH 600MA 250MOHM SM
KYOCERA AVX
8,840
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.04515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
6.8 nH
±5%
600 mA
-
Unshielded
250mOhm Max
8 @ 100MHz
4.5GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
CBMF Series 0603
LCCI0603JR22GTAR
FIXED IND 220NH 300MA 1.5OHM SMD
KYOCERA AVX
7,892
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.22680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
220 nH
±5%
300 mA
-
Unshielded
1.5Ohm Max
8 @ 50MHz
400MHz
-
-40°C ~ 85°C
50 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
CBMF Series 0603
LCCI0402J33NGTAR
FIXED IND 33NH 200MA 900MOHM SMD
KYOCERA AVX
7,039
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.10012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
33 nH
±5%
200 mA
-
Unshielded
900mOhm Max
8 @ 100MHz
1.6GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
CBMF Series 0603
LCCI0402J47NGTAR
FIXED IND 47NH 200MA 1.1 OHM SMD
KYOCERA AVX
6,453
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.10012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
47 nH
±5%
200 mA
-
Unshielded
1.1Ohm Max
8 @ 100MHz
1.1GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
CBMF Series 0603
LCCI0402J27NGTAR
FIXED IND 27NH 300MA 800MOHM SMD
KYOCERA AVX
6,300
In Stock
1 : ¥0.82000
Cut Tape (CT)
10,000 : ¥0.04515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
27 nH
±5%
300 mA
-
Unshielded
800mOhm Max
8 @ 100MHz
1.7GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.024" (0.60mm)
CBMF Series 0603
LCCI0603J18NGTAR
FIXED IND 18NH 600MA 450MOHM SMD
KYOCERA AVX
4,089
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.20701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
18 nH
±5%
600 mA
-
Unshielded
450mOhm Max
12 @ 100MHz
2GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
CBMF Series 0603
LCCI0603J10NGTAR
FIXED IND 10NH 600MA 300MOHM SMD
KYOCERA AVX
3,379
In Stock
1 : ¥0.82000
Cut Tape (CT)
4,000 : ¥0.14778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ceramic
10 nH
±5%
600 mA
-
Unshielded
300mOhm Max
12 @ 100MHz
3.4GHz
-
-40°C ~ 85°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
0603
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
Showing
of 71

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.