LCCI0402S1N8GTAR | |
---|---|
DigiKey Part Number | 478-LCCI0402S1N8GTARTR-ND - Tape & Reel (TR) 478-LCCI0402S1N8GTARCT-ND - Cut Tape (CT) 478-LCCI0402S1N8GTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0402S1N8GTAR |
Description | FIXED IND 1.8NH 900MA 120MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 nH Unshielded Multilayer Inductor 900 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1.8 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 10GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.15600 | ¥1.56 |
25 | ¥0.14760 | ¥3.69 |
50 | ¥0.12640 | ¥6.32 |
100 | ¥0.10670 | ¥10.67 |
250 | ¥0.10244 | ¥25.61 |
500 | ¥0.09294 | ¥46.47 |
1,000 | ¥0.07816 | ¥78.16 |
2,500 | ¥0.06696 | ¥167.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.05953 | ¥595.30 |
30,000 | ¥0.05767 | ¥1,730.10 |
50,000 | ¥0.05581 | ¥2,790.50 |