LCCI0201J39NGTAR | |
---|---|
DigiKey Part Number | 478-LCCI0201J39NGTARTR-ND - Tape & Reel (TR) 478-LCCI0201J39NGTARCT-ND - Cut Tape (CT) 478-LCCI0201J39NGTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0201J39NGTAR |
Description | FIXED IND 39NH 120MA 2.4 OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 nH Unshielded Multilayer Inductor 120 mA 2.4Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 39 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.31200 | ¥3.12 |
25 | ¥0.28880 | ¥7.22 |
50 | ¥0.25280 | ¥12.64 |
100 | ¥0.22170 | ¥22.17 |
250 | ¥0.21148 | ¥52.87 |
500 | ¥0.19868 | ¥99.34 |
1,000 | ¥0.15221 | ¥152.21 |
2,500 | ¥0.14377 | ¥359.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.13107 | ¥1,966.05 |
30,000 | ¥0.12684 | ¥3,805.20 |
75,000 | ¥0.12261 | ¥9,195.75 |