LCCI0603JR22GTAR | |
---|---|
DigiKey Part Number | 478-LCCI0603JR22GTARTR-ND - Tape & Reel (TR) 478-LCCI0603JR22GTARCT-ND - Cut Tape (CT) 478-LCCI0603JR22GTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0603JR22GTAR |
Description | FIXED IND 220NH 300MA 1.5OHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 1.5Ohm Max | |
Q @ Freq | 8 @ 50MHz | |
Frequency - Self Resonant | 400MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.69000 | ¥6.90 |
25 | ¥0.63360 | ¥15.84 |
50 | ¥0.56000 | ¥28.00 |
100 | ¥0.49090 | ¥49.09 |
250 | ¥0.46732 | ¥116.83 |
500 | ¥0.43922 | ¥219.61 |
1,000 | ¥0.33636 | ¥336.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.22680 | ¥907.20 |