LCCI0603S2N7GTAR | |
---|---|
DigiKey Part Number | 478-LCCI0603S2N7GTARTR-ND - Tape & Reel (TR) 478-LCCI0603S2N7GTARCT-ND - Cut Tape (CT) 478-LCCI0603S2N7GTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0603S2N7GTAR |
Description | FIXED IND 2.7NH 1A 130 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 1 A 130mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 2.7 nH | |
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.33700 | ¥3.37 |
25 | ¥0.30880 | ¥7.72 |
50 | ¥0.27100 | ¥13.55 |
100 | ¥0.23730 | ¥23.73 |
250 | ¥0.22628 | ¥56.57 |
500 | ¥0.21264 | ¥106.32 |
1,000 | ¥0.16288 | ¥162.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.15381 | ¥615.24 |
8,000 | ¥0.14477 | ¥1,158.16 |
12,000 | ¥0.14024 | ¥1,682.88 |
28,000 | ¥0.13572 | ¥3,800.16 |
100,000 | ¥0.13120 | ¥13,120.00 |