1 A Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,908 In Stock | 1 : ¥1.07000 Cut Tape (CT) 10,000 : ¥0.35389 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ceramic, Non-Magnetic | 1 nH | ±0.1nH | 1 A | - | Unshielded | 100mOhm Max | 7 @ 100MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
74,180 In Stock | 1 : ¥1.15000 Cut Tape (CT) 10,000 : ¥0.39321 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.6 nH | ±0.2nH | 1 A | - | Unshielded | 40mOhm Max | - | 10GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.020" (0.51mm) | |||
10,530 In Stock | 1 : ¥1.31000 Cut Tape (CT) 1,000 : ¥0.53733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Wirewound | - | 1.5 µH | ±20% | 1 A | - | Unshielded | 60mOhm | - | 220MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 1210 (3225 Metric) | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.106" (2.70mm) | |||
176,752 In Stock | 1 : ¥1.40000 Cut Tape (CT) 10,000 : ¥0.47185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 2.2 nH | ±0.2nH | 1 A | - | Unshielded | 27mOhm Max | 25 @ 250MHz | 14GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | - | 0.039" L x 0.024" W (1.00mm x 0.60mm) | 0.024" (0.60mm) | |||
24,241 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.62586 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1 A | 950mA | Shielded | 380mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
56,918 In Stock | 1 : ¥1.81000 Cut Tape (CT) 2,000 : ¥0.77484 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1 A | - | Unshielded | 78mOhm Max | 10 @ 7.96MHz | 100MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.094" (2.40mm) | |||
190,026 In Stock | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.94446 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1 A | 1.1A | Unshielded | 143mOhm Max | - | 350MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
36,519 In Stock | 1 : ¥2.46000 Cut Tape (CT) 4,000 : ¥0.98497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Ferrite | 2.2 µH | ±20% | 1 A | - | Shielded | 195mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
11,405 In Stock | 1 : ¥3.45000 Cut Tape (CT) 4,000 : ¥1.54137 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 160 nH | ±5% | 1 A | - | Unshielded | 100mOhm Max | - | 900MHz | - | -40°C ~ 85°C | 10 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.037" (0.95mm) | |||
115,868 In Stock | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥1.89548 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1 A | 1A | Shielded | 400mOhm Max | 10 @ 796kHz | 6MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
13,247 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,000 : ¥1.71942 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±20% | 1 A | 1.3A | Shielded | 292.5mOhm Max | - | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.118" (3.00mm) | |||
121,017 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,500 : ¥1.76188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 68 µH | ±20% | 1 A | 1.2A | Shielded | 289mOhm | - | 6.4MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.185" (4.70mm) | |||
96,182 In Stock | 1 : ¥3.94000 Cut Tape (CT) 1,000 : ¥1.79105 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1 A | 1A | Shielded | 377mOhm Max | - | 6MHz | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.157" (4.00mm) | |||
4,288 In Stock | 1 : ¥4.84000 Bulk | Bulk | Active | Wirewound | - | 100 µH | ±10% | 1 A | - | Unshielded | 240mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.374" Dia (9.50mm) | 0.531" (13.50mm) | |||
96,160 In Stock | 1 : ¥6.32000 Cut Tape (CT) 1,000 : ¥2.89264 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 1 A | 1.15A | Shielded | 290mOhm | - | 4.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.315" L x 0.315" W (8.00mm x 8.00mm) | 0.165" (4.20mm) | |||
51,998 In Stock | 1 : ¥6.81000 Cut Tape (CT) 2,000 : ¥3.25486 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±30% | 1 A | - | Shielded | 128.3mOhm Max | - | - | - | -40°C ~ 100°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.185" L x 0.185" W (4.70mm x 4.70mm) | 0.118" (3.00mm) | |||
4,687 In Stock | 1 : ¥12.31000 Cut Tape (CT) 1,200 : ¥6.51858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±30% | 1 A | 800mA | Shielded | 200mOhm Max | - | 65MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.059" (1.50mm) | |||
5,273 In Stock | 1 : ¥13.46000 Cut Tape (CT) 550 : ¥7.26567 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1 A | 1.1A | Shielded | 190mOhm Max | - | 41MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 2828 | 0.110" L x 0.110" W (2.80mm x 2.80mm) | 0.118" (3.00mm) | |||
3,604 In Stock | 1 : ¥18.55000 Cut Tape (CT) 500 : ¥11.37878 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 1 A | 1.2A | Shielded | 439mOhm Max | - | 4.3MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.197" (5.00mm) | |||
8,128 In Stock | 1 : ¥19.21000 Cut Tape (CT) 3,000 : ¥13.32451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Iron Powder | 22 µH | ±20% | 1 A | 2.35A | Shielded | 500mOhm Max | - | 14MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2-SMD | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
1,426 In Stock | 1 : ¥33.99000 Tube | - | Tube | Active | Toroidal | - | 330 µH | ±20% | 1 A | - | Unshielded | 780mOhm Max | - | - | - | -40°C ~ 130°C | 20 kHz | - | Through Hole | Radial, Horizontal - Corner Terminals | - | 0.710" L x 0.710" W (18.03mm x 18.03mm) | 0.460" (11.68mm) | ||
1,575 In Stock | 1 : ¥72.82000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 4.7 mH | ±10% | 1 A | - | Unshielded | 1.86Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.100" Dia (27.94mm) | 0.840" (21.34mm) | |||
1,917 In Stock | 1 : ¥90.39000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 10 mH | ±10% | 1 A | 2.1A | Unshielded | 2.76Ohm Max | - | - | - | -55°C ~ 105°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 1.500" Dia (38.10mm) | 1.030" (26.16mm) | |||
101,794 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1 nH | ±0.3nH | 1 A | - | Unshielded | 70mOhm Max | 8 @ 100MHz | 10GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
72,854 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 1.5 nH | ±0.3nH | 1 A | - | Unshielded | 100mOhm Max | 8 @ 100MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) |