LCCI0603J18NGTAR | |
---|---|
DigiKey Part Number | 478-LCCI0603J18NGTARTR-ND - Tape & Reel (TR) 478-LCCI0603J18NGTARCT-ND - Cut Tape (CT) 478-LCCI0603J18NGTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0603J18NGTAR |
Description | FIXED IND 18NH 600MA 450MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Multilayer Inductor 600 mA 450mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 18 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.45200 | ¥4.52 |
25 | ¥0.41360 | ¥10.34 |
50 | ¥0.36460 | ¥18.23 |
100 | ¥0.31940 | ¥31.94 |
250 | ¥0.30440 | ¥76.10 |
500 | ¥0.28620 | ¥143.10 |
1,000 | ¥0.21920 | ¥219.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20701 | ¥828.04 |
8,000 | ¥0.19483 | ¥1,558.64 |
12,000 | ¥0.18874 | ¥2,264.88 |
28,000 | ¥0.18265 | ¥5,114.20 |
100,000 | ¥0.17656 | ¥17,656.00 |