600 mA Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
161,395 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 6.8 nH | ±5% | 600 mA | - | Unshielded | 220mOhm Max | 8 @ 100MHz | 4.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
69,542 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.5 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 14 @ 500MHz | 15GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
4,523 In Stock | 1 : ¥1.31000 Cut Tape (CT) 4,000 : ¥0.48875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 12 nH | ±2% | 600 mA | - | Unshielded | 130mOhm Max | 35 @ 250MHz | 6GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
174,117 In Stock | 1 : ¥1.56000 Cut Tape (CT) 2,000 : ¥0.68755 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 600 mA | 700mA | Unshielded | 344.5mOhm Max | - | 250MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.055" (1.40mm) | |||
76,745 In Stock | 1 : ¥3.45000 Cut Tape (CT) 3,000 : ¥1.53581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 600 mA | 620mA | Shielded | 780mOhm Max | 11 @ 2.52MHz | 10MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.071" (1.80mm) | |||
106,539 In Stock | 1 : ¥3.61000 Cut Tape (CT) 2,000 : ¥1.64108 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 600 mA | 580mA | Shielded | 622mOhm Max | 17 @ 2.52MHz | 28MHz | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
15,158 In Stock | 1 : ¥6.73000 Cut Tape (CT) 2,500 : ¥2.78512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±10% | 600 mA | - | Unshielded | 280mOhm Max | 40 @ 7.96MHz | 200MHz | AEC-Q200 | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 2-SMD, J-Lead | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) | |||
31,445 In Stock | 1 : ¥7.39000 Bulk | Bulk | Active | - | Ferrite | 150 µH | ±10% | 600 mA | - | Shielded | 510mOhm Max | - | - | - | -40°C ~ 85°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.307" Dia (7.80mm) | 0.295" (7.50mm) | |||
43,482 In Stock | 1 : ¥8.05000 Cut Tape (CT) 1,000 : ¥3.82834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±20% | 600 mA | - | Shielded | 610mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.177" (4.50mm) | |||
7,064 In Stock | 1 : ¥9.52000 Cut Tape (CT) 2,000 : ¥5.39365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 600 mA | 600mA | Shielded | 450mOhm | - | 19MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | 3015 | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
11,589 In Stock | 1 : ¥9.77000 Cut Tape (CT) 3,000 : ¥7.10946 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Molded | Metal Composite | 10 µH | ±20% | 600 mA | 1.35A | Shielded | 843mOhm Max | - | 25MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 1008 (2520 Metric) | 2510 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
306,085 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.3 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 14 @ 500MHz | 17GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
147,581 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.8 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 14 @ 500MHz | 15GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
115,345 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.9 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 14 @ 500MHz | 12.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
77,945 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 6.2 nH | ±0.3nH | 600 mA | - | Unshielded | 220mOhm Max | 8 @ 100MHz | 4.5GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
76,809 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 2.2 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 14 @ 500MHz | 11GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
71,905 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.7 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 14 @ 500MHz | 15GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
61,723 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 2 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 14 @ 500MHz | 12.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
56,773 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.10147 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 2.2 nH | ±0.2nH | 600 mA | - | Unshielded | 150mOhm Max | 14 @ 500MHz | 11GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
55,501 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.4 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 14 @ 500MHz | 16GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
53,656 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 5.6 nH | ±0.3nH | 600 mA | - | Unshielded | 180mOhm Max | 8 @ 100MHz | 5.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) | |||
53,372 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 2.1 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 14 @ 500MHz | 11GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
47,242 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.12176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.6 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 14 @ 500MHz | 15GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
39,206 In Stock | 1 : ¥0.82000 Cut Tape (CT) 15,000 : ¥0.07847 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Thick Film | Non-Magnetic | 1.5 nH | ±0.1nH | 600 mA | - | Unshielded | 150mOhm Max | 13 @ 500MHz | 13.5GHz | - | -55°C ~ 125°C | 500 MHz | - | Surface Mount | 0201 (0603 Metric) | 0201 (0603 Metric) | 0.024" L x 0.012" W (0.60mm x 0.30mm) | 0.013" (0.33mm) | |||
27,298 In Stock | 1 : ¥0.82000 Cut Tape (CT) 10,000 : ¥0.15335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multilayer | Air | 6.2 nH | ±0.3nH | 600 mA | - | Unshielded | 190mOhm Max | 8 @ 100MHz | 4.3GHz | - | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | 0.039" L x 0.020" W (1.00mm x 0.50mm) | 0.022" (0.55mm) |