SRN3015-220M | |
---|---|
DigiKey Part Number | SRN3015-220MTR-ND - Tape & Reel (TR) SRN3015-220MCT-ND - Cut Tape (CT) SRN3015-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN3015-220M |
Description | FIXED IND 22UH 600MA 622MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 600 mA 622mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN3015-220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 580mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 622mOhm Max | |
Q @ Freq | 17 @ 2.52MHz | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07900 | ¥30.79 |
25 | ¥2.82080 | ¥70.52 |
50 | ¥2.56460 | ¥128.23 |
100 | ¥2.28220 | ¥228.22 |
250 | ¥2.15384 | ¥538.46 |
500 | ¥1.84616 | ¥923.08 |
1,000 | ¥1.64108 | ¥1,641.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.64108 | ¥3,282.16 |
4,000 | ¥1.58979 | ¥6,359.16 |
6,000 | ¥1.53850 | ¥9,231.00 |
10,000 | ¥1.48723 | ¥14,872.30 |
50,000 | ¥1.36414 | ¥68,207.00 |